SiT3521AI-4C1251SE100.000000X

SiTime
788-3521AI4C1251SE1X
SiT3521AI-4C1251SE100.000000X

Mfr.:

Description:
Specialty Oscillators -40 to 85C, 5032, 20ppm, 2.5V, 100MHz, SPI Mode, Pin 1 OE, Pin 2 NC, 100, HCSL, Default, 250 pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Specialty Oscillators
RoHS:  
DCXO
100 MHz
20 PPM
2.25 V
2.75 V
HCSL
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.9 mm
SiT3521
Reel
Brand: SiTime
Factory Pack Quantity: 250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₡9 633,81 ₡2 408 452,50
₡9 404,81 ₡4 702 405,00