SiT9003AC-23-33EO-1.000000X

SiTime
788-9003AC2333EO100X
SiT9003AC-23-33EO-1.000000X

Mfr.:

Description:
SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 1MHz, OE, -0.50%, 250 pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
RoHS:  
SSXO
1 MHz
50 PPM
15 pF
3.3 V
2.97 V
3.63 V
LVCMOS, LVTTL
Down Spread
- 0.5 %
SMD/SMT
- 20 C
+ 70 C
3.2 mm
2.5 mm
0.75 mm
Reel
Brand: SiTime
Current Rating: 3.7 mA
Duty Cycle - Max: 55 %
Series: SiT9003
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
24 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₡1 910,11 ₡477 527,50
₡1 816,42 ₡908 210,00
₡1 738,35 ₡1 738 350,00
₡1 623,85 ₡4 059 625,00

Similar Products