36 MHz SSXO Oscillators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 36MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 600
Mult.: 100
SSXO, MEMS Based VFLGA-4 36 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.64 mm Bulk
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 36MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
SSXO, MEMS Based VFLGA-4 36 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.64 mm Reel
SiTime SiT9003AC-83-33DB-36.000000Y
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 36MHz, SD, 0.25%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SSXO 36 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.25 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SiT9003AC-83-33DO-36.000000Y
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 36MHz, SD, -0.50%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SSXO 36 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel