ECS Standard Clock Oscillators

Results: 4 433
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 8MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 832In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 5 765In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 5 935In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 33.333 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 464In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 583In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 594In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 - 3.6V 25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 3 435In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 156.250 MHz +3.3V LVDS Oscillator 5X3.2 mm 25 ppm -40-+85C 1 226In Stock
Min.: 1
Mult.: 1
: 1 000

5 mm x 3.2 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 200.000 MHz +3.3V LVDS Oscillator 5X3.2 mm 25 ppm -40-+85C 1 954In Stock
Min.: 1
Mult.: 1
: 1 000

5 mm x 3.2 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 5 660In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 kHz LVCMOS 20ppm -20 - +70C 4-SMD 1.6 - 3.6V 1.6 x 1.2mm 1 412In Stock
Min.: 1
Mult.: 1
: 3 000

1.6 mm x 1.2 mm 32.768 kHz 20 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-327MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 869In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 060In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 33.333 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Standby HCMOS AEC-Q200 Multi-Volt 1.62 - 3.63 V 50ppm -40 - 105C 4-SMD 3.2 x 2.5mm 4 419In Stock
Min.: 1
Mult.: 1
: 3 000

3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-327ATQMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Low Current SMD OSCILLATOR +/-20 ppm a. +25C 2.0 x 1.2 mm RoHS 7 333In Stock
Min.: 1
Mult.: 1
: 4 000

Standard Oscillators 2 mm x 1.2 mm 32.768 kHz 10 PPM 15 pF 1.425 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-2012MV-327KE Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHz +3.3V LVDS Oscillator 5X3.2 mm 25 ppm -40-+85C 1 444In Stock
Min.: 1
Mult.: 1
: 1 000

5 mm x 3.2 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 686In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768kHz LVCMOS 1.6-3.6V 12 902In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-327MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 518In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000 MHz Multi-Volt 1.6 - 3.6V 25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 3 440In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 27 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz +3.3V LVDS Oscillator 5X3.2 mm 25 ppm -40-+85C 656In Stock
Min.: 1
Mult.: 1
: 1 000

5 mm x 3.2 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 747In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Multi-Volt 1.6 - 3.6 V, STAB 20 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2 409In Stock
Min.: 1
Mult.: 1
: 3 000

2.5 mm x 2 mm 25 MHz 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz SMD OSCILLATOR -+/-50 ppm -40 - +85C 3.2 x 1.5 mm RoHS 2 346In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 32.768 kHz 50 PPM 30 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 0.9 mm (0.035 in) ECS-3215MV-327KE Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1244.16 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 1 347In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1.24416 GHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk