IQD Standard Clock Oscillators

Results: 749
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 50.0MHz 2.0 x 1.6 x 0.7mm 248In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 50 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C IQXO-540 Reel, Cut Tape
IQD Standard Clock Oscillators 1MHz 3.3V 50ppm -40C +85C 122In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 1 MHz 50 PPM HCMOS SMD/SMT IQXO-791 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24MHz 3.3V 25ppm -40C +85C 422In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 24 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 16MHz 3.3V 25ppm -20C +70C 74In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 16 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) IQXO-791 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.576MHz 3.3V 25ppm 0C +70C 386In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 25 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 4MHz 5V 100ppm -40C +85C 70In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 14.31818MHz 5V 50ppm 0C +70C 122In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 14.318 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 13.56MHz 5V 50ppm -40C +85C 17In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 13.56 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 4.096MHz 3.3V 50ppm -40C +85C 430In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4.096 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 64.0MHz 7.0 x 5.0 x 1.4mm 358In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 64 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.576MHz 5V 50ppm 0C +70C 149In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 24.576 MHz 50 PPM 4.5 V 5.5 V SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 29.4912MHz 3.3V 50ppm -40C +85C 227In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 29.4912 MHz 50 PPM 2.97 V 3.63 V SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50MHz 3.3V 25ppm -40C +85C 99In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 1.8432MHz 5V 50ppm -40C +85C 515In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 1.8432 MHz 50 PPM 4.5 V 5.5 V HCMOS SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 2.5MHz 5V 100ppm -40C +85C 410In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 MHz 100 PPM 4.5 V 5.5 V HCMOS SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 1MHz 5V 50ppm 0C +70C 66In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 1 MHz 50 PPM 4.5 V 5.5 V HCMOS SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 42MHz 3.3V 50ppm-40C +85C 994In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 42 MHz 50 PPM HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 18MHz 5V 50ppm -40C +85C 203In Stock
Min.: 1
Mult.: 1
: 1 000

18 MHz 50 PPM 4.5 V 5.5 V SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 9.8304MHz 5V 25ppm -40C +85C 1In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 9.8304 MHz 25 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators ICPT-1 10.0MHz HCMOS +/-0.5ppb -40 to 70C 3.3V 45 x 36
2Expected 9/22/2026
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 0.5 ppb 15 pF CMOS Radial - 40 C + 70 C 45 mm 36 mm 14.5 mm ICPT-1 Bulk
IQD Standard Clock Oscillators 8MHz 3.3V 50ppm -40C +85C
6 000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 8 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-791 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz industry standard low height 3.2 x 2.5mm oscillator
3 000Expected 9/22/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 100 PPM 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz low height, low power 2.0 x 1.6mm crystal oscillator
3 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2 mm x 1.6 mm 10 MHz 50 PPM 15 pF 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) IQXO-540 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 2.0 x 1.6mm SMD TCXO with a wide operating temp range
3 000Expected 11/24/2026
Min.: 1
Mult.: 1
: 3 000

32 MHz 2.5 PPM 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 45 C + 105 C 2 mm (0.079 in) 1.65 mm (0.065 in) 0.73 mm (0.029 in) IQXT-205-5-30 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 1MHz 5V 50ppm -40C +85C
709Expected 9/22/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 1 MHz 50 PPM HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel