30 PPM Standard Clock Oscillators

Results: 4 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators 100.0 MHZ 3.3 V 2 705In Stock
2 000Expected 11/10/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2 023In Stock
Min.: 1
Mult.: 1
: 2 000
Standard Oscillators 3.2 mm x 2.5 mm 12.288 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3 413In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 80 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2 366In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 330In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3 160In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 48 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2 747In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2 934In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 5 921In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2 788In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 12.288 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1 980In Stock
8 000Expected 9/17/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 16 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1 790In Stock
2 000Expected 10/15/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 20 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0 MHZ 2 237In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1 779In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2 203In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 25.0 MHZ 2 986In Stock
2 000Expected 10/15/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 33.3333MHZ 2 869In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 33.3333 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3 880In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1 798In Stock
2 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1 841In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 24 MHZ 1 880In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 6 172In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 32.7680kHz 30ppm 2.0 x 1.6mm 1 437In Stock
3 000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) WE-SPXO Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 4MHz 30ppm -20C - 70C CMOS 5V 960In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 4 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 48MHz 30ppm -20C - 70C CMOS 5V 673In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 48 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube