4 MHz Standard Clock Oscillators

Results: 530
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 3 593In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 4 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 4MHz 3.3Vdc 25ppm -40C +85C 4 140In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 4 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) EC57 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 4MHz 30ppm -20C - 70C CMOS 5V 960In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 4 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 4MHz 30ppm -20C - 70C CMOS 3.3V 850In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 4 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm 267In Stock
1 000Expected 10/16/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm 725In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 4 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 4.0MHz 50ppm 7.0 x 5.0mm 863In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) WE-SPXO Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 4MHz 30ppm -20C - 70C CMOS 3.3V 176In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 4MHz 50ppm -20C - 70C CMOS 3.3V 1 158In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 4MHz 30ppm -20C - 70C CMOS 5V 347In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 4 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON Standard Clock Oscillators 4.0 MHZ 3.3V 15PF 1 245In Stock
2 000Expected 11/27/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 4.0 MHZ 3.3V 15PF 2 310In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 4MHz 100ppm -40C - 85C CMOS 3.3V 1 039In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 5Vdc 50ppm 4MHz 961In Stock
2 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 3.3Vdc 50ppm 4MHz 1 953In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 4MHz 3.3V -40C +85C 50ppm 1 266In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 4 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.000 MHz Multi-Volt 1.6 - 3.6V 25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1 345In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 4 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.000 MHZ 3.3 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC 1 191In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 3 V 3.6 V SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 4.000MHZ HCMOS SMD,3.3V,50ppm,-40C - 85C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 898In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 5.0V 5 X 7mm -55 to 125C 1 052In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.000MHz 5.0Volt 100 ppm -55C +125C 4 830In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 4.0000MHZ Clock OSCI L CMOS 60In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 0004.000000 MHZ Hybrid Circuit 693In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 4 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
Epson Timing Standard Clock Oscillators SG-8018CG 4.0000M-TJHSA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C ST 250TR 219In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 4 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) SG-8018 Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CG 4.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 166In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 4 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) SG-8018 Reel, Cut Tape