- 30 C Standard Clock Oscillators

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 40.000 MHz 3.3V 861In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 1.8V 26MHz Lo Jitter ASSP XO 2 656In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 20 PPM 10 pF 1.62 V 1.98 V Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26.000 MHz 3.3V 33In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 26 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel, Cut Tape
Fairview Microwave Standard Clock Oscillators 10 MHz Free Running Reference Oscillator in 0.9 inch SMT (Surface Mount) Package, Internal Ref., Phase Noise -145 dBc/Hz 1Factory Stock Available
Min.: 1
Mult.: 1
Standard Oscillators 10 MHz 5 PPM SMD/SMT - 30 C + 70 C Bag
Fairview Microwave Standard Clock Oscillators 50 MHz Free Running Reference Oscillator in 0.9 inch SMT (Surface Mount) Package, Internal Ref., Phase Noise -150 dBc/Hz 4Factory Stock Available
Min.: 1
Mult.: 1
Standard Oscillators 50 MHz 5 PPM SMD/SMT - 30 C + 70 C Bag
Fairview Microwave Standard Clock Oscillators 100 MHz Free Running Reference Oscillator in 0.9 inch SMT (Surface Mount) Package, Internal Ref., Phase Noise -155 dBc/Hz 6Factory Stock Available
Min.: 1
Mult.: 1
Standard Oscillators 100 MHz 5 PPM SMD/SMT - 30 C + 70 C Bag
Fairview Microwave Standard Clock Oscillators 10 MHz Free Running Reference Oscillator, Internal Ref., Phase Noise -150 dBc/Hz and SMA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Standard Oscillators 10 MHz 5 PPM SMA - 30 C + 70 C Bag
Fairview Microwave Standard Clock Oscillators 100 MHz Free Running Reference Oscillator, Internal Ref., Phase Noise -150 dBc/Hz and SMA Non-Stocked
Min.: 1
Mult.: 1
Standard Oscillators 100 MHz 5 PPM SMA - 30 C + 70 C Bag
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K Non-Stocked Lead-Time 32 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 30 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel
Diodes Incorporated Standard Clock Oscillators 26 MHz, 1.8V 25 ppm, Clipped Sin. Non-Stocked Lead-Time 32 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 26 MHz 20 PPM 10 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 30 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) UJ Reel
ECS Standard Clock Oscillators 22.1184 MHz 3.3V Non-Stocked
Min.: 1 000
Mult.: 1 000
: 500

Standard Oscillators 3.2 mm x 2.5 mm 22.1184 MHz 10 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel
ECS Standard Clock Oscillators 24.000 MHz 3.3V Non-Stocked
Min.: 1 000
Mult.: 500
: 500

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 10 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel
ECS Standard Clock Oscillators 27.000 MHz 3.3V Non-Stocked
Min.: 1 000
Mult.: 500
: 500

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 10 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel
ECS Standard Clock Oscillators 32.000 MHz 3.3V Non-Stocked
Min.: 500
Mult.: 500
: 500

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 10 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel
ECS Standard Clock Oscillators 44.000 MHz 3.3V Non-Stocked
Min.: 1 000
Mult.: 500
: 500

Standard Oscillators 3.2 mm x 2.5 mm 44 MHz 10 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel