CX-100.000MBE-T

TXC Corporation
717-CX-100.000MBE-T
CX-100.000MBE-T

Mfr.:

Description:
Standard Clock Oscillators 100MHz 50ppm 3.3Volt -40 to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TXC Corporation
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
100 MHz
50 PPM
2.5 V
3.3 V
HCSL
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.2 mm (0.047 in)
CX
Reel
Cut Tape
MouseReel
Brand: TXC Corporation
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡3 242,50 ₡3 242,50
₡2 810,51 ₡28 105,10
₡2 664,78 ₡66 619,50
₡2 545,08 ₡127 254,00
₡2 435,78 ₡243 578,00
₡2 336,89 ₡584 222,50
₡2 274,43 ₡1 137 215,00
Full Reel (Order in multiples of 1000)
₡2 107,88 ₡2 107 880,00
₡2 035,02 ₡4 070 040,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products