TCXO Oscillators

 TCXO Oscillators
TCXO Oscillators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading TCXO Oscillator manufacturers including ABRACON, Analog Devices, ECS, Epson, IQD Frequency Products, SiTime & more.
More...

Please view our large selection of TCXO Oscillators below.
Results: 21 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 20.000 MHz +3.3V HCMOS TCXO 1 ppm -30 - +85C 5 x 3.2 mm RoHS 700In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 1 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0 404In Stock
2 000Expected 10/27/2026
Min.: 1
Mult.: 1
: 1 000

VCTCXO 20 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel
IQD TCXO Oscillators IQXT-316-4 Clipped Sine +/-0.25ppm -5 to 85C 3.3V +/-3ppm min 7.0 x 5.0 x 2.0 1 043In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 25 MHz 0.25 PPM 10 pF 500 mV 7 V Clipped Sine Wave SMD/SMT - 5 C + 85 C 7 mm 5 mm 2 mm IQXT-316-4 Reel, Cut Tape
KYOCERA AVX TCXO Oscillators 1.6x1.2mm 52.0MHz 3.0ppm 1.68-3.63V Ultra Miniature 4 000In Stock
Min.: 1
Mult.: 1
: 18 000

VCTCXO 0604 (1612 metric) 52 MHz 0.5 PPM/C 10 pF SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.55 mm KT1612A Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 38.4 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 955In Stock
Min.: 1
Mult.: 1

TCXO 38.4 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 40 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 888In Stock
Min.: 1
Mult.: 1

TCXO 40 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk
ECS TCXO Oscillators 32.768 KHZ TCXO 1.8V 5 PPM -40 - +85C 3.28 x 2.5mm 698In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm ECS-327TXO Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD 765In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD 337In Stock
1 000Expected 1/5/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 20 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 531In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 38.400 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 1.0ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 38.4 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 690In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 690In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -40 - +85C 3.2x 2.5mm RoHS 575In Stock
1 000Expected 1/19/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ECS-TXO-3225MV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 500ppb -40 - +85C 3.2 x 2.5mm 4-SMD 689In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 30.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 2.5ppm -40 - +85C 3.2 x 2.5mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 30 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV MultiVolt Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 3.3V SM3225-4 5.0ppm a. 25 C 3 163In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 3.25 V 3.35 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.17 mm XTC Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-125 HCMOS +/-0.9ppm -20 to 70C 7.0 x 5.0 x 2.0 80In Stock
Min.: 1
Mult.: 1
Max.: 999

VCTCXO 32.768 MHz 0.9 PPM 15 pF 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2 mm CFPT-125 Cut Tape
IQD TCXO Oscillators IQXT-316-2 Clipped Sine +/-0.1ppm -40 to 85C 7.0 x 5.0 x 2.0 89In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 19.2 MHz 0.1 PPM 10 pF 500 mV 7 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm IQXT-316-2 Reel, Cut Tape
Microchip Technology TCXO Oscillators 34In Stock
Min.: 1
Mult.: 1
TCXO 9 mm x 14 mm 50.4 MHz 50 pF 3.135 V 3.465 V HCMOS SMD/SMT 14 mm 9 mm 2.8 mm
IQD TCXO Oscillators CFPT-126 16.3840MHz 3.3V +/-0.50ppm -40C / +85C HCMOS 476In Stock
Min.: 1
Mult.: 1
: 1 000

CFPT-126 Reel, Cut Tape
KYOCERA AVX TCXO Oscillators 19.2MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 1 926In Stock
Min.: 1
Mult.: 1
: 4 000

TCXO 2 mm x 1.6 mm 19.2 MHz 2 PPM 10 pF 1.71 V 1.89 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 25 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 4 689In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 1 060In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO 32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel