VCO Oscillators

Results: 742
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 380-440MHz -30C to 70C
15Expected 9/14/2026
Min.: 1
Mult.: 1

VCO 380 MHz to 440 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 5 dBm - 10 dBc 30 mA - 117 dBc/Hz 0.2 MHz/V 16.5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3175-3375MHz -40C to 85C
5Expected 10/26/2026
Min.: 1
Mult.: 1

VCO 3.175 GHz to 3.375 GHz 22 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 35 mA - 106 dBc/Hz 0.5 MHz/V 20 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Red Box 1530-2700MHz
2Expected 9/28/2026
Min.: 1
Mult.: 1

VCO 1.53 GHz to 2.7 GHz 50 pF 4.75 V 5.25 V 500 mVDC to 10.5 VDC 7.5 dBm - 15 dBc 30 mA - 87 dBc/Hz 12.5 MHz/V 140 MHz/V - 40 C + 75 C 31.75 mm 31.75 mm 14.99 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 2320-2750MHz
2Expected 9/14/2026
Min.: 1
Mult.: 1

VCO 2.32 GHz to 2.75 GHz 1 VDC to 14 VDC 5 dBm - 15 dBc 35 mA - 93 dBc/Hz 2 MHz/V 40 MHz/V CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1600-3200MHZ
3Expected 9/28/2026
Min.: 1
Mult.: 1

VCO 1.6 GHz to 3.2 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 31.75 mm 31.75 mm 14.99 mm CRBV55CW Bulk
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.65-10.41GHz
8Expected 12/17/2026
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 10 dBm, 2 dBm 17 dBc 240 mA - 85 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1168 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz
7Expected 3/24/2027
Min.: 1
Mult.: 1

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Crystek Corporation VCO Oscillators 75 to 85 MHz, 0.5 to 4.5 VDC, -40 to 85C, RedBox VCO
2Expected 9/7/2026
Min.: 1
Mult.: 1

VCO 75 MHz to 85 MHz 4.75 V 5.25 V 9 dBm - 6 dBc 25 mA 0.5 MHz / V 5 MHz / V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55FL


Crystek Corporation VCO Oscillators
2Expected 9/7/2026
Min.: 1
Mult.: 1

VCSO 1.5 GHz 4.75 V 5.25 V 0 V to 5 V 8 dBm - 20 dBc 70 mA - 135 dBc/Hz 120 MHz/V - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm CVCSO-914SXT
Crystek Corporation CRBV55BE-0950-2050
Crystek Corporation VCO Oscillators
1Expected 9/7/2026
Min.: 1
Mult.: 1
Crystek Corporation VCO Oscillators 1550-2500MHz Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.5 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 92 dBc/Hz 5 MHz/V 115 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 40 MHz to 100 MHz, Phase Noise of -118 dBc/Hz and 0.5 inch Package 8Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 200 MHz to 400 MHz, Phase Noise of -106 dBc/Hz and 0.5 inch Package 12Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 300 MHz to 400 MHz, Phase Noise of -102 dBc/Hz and 0.5 inch Package 6Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 800 MHz to 1.2 GHz, Phase Noise of -95 dBc/Hz and 0.5 inch Package 11Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 1.2 GHz to 1.8 GHz, Phase Noise of -89 dBc/Hz and 0.5 inch Package 14Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 1.5 GHz to 2.5 GHz, Phase Noise of -84 dBc/Hz and 0.5 inch Package 9Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 2 GHz to 2.75 GHz, Phase Noise of -85 dBc/Hz and 0.5 inch Package 13Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 2.57 GHz to 3.3 GHz, Phase Noise of -82 dBc/Hz and 0.5 inch Package 5Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 3 GHz to 3.5 GHz, Phase Noise of -81 dBc/Hz and 0.5 inch Package 13Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 195 MHz to 240 MHz, Phase Noise of -125 dBc/Hz and 0.5 inch Package 12Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) 18 MHz to 30 MHz, Phase Noise of -140 dBc/Hz, 0.5 inch Hi-REL Hermetic 1Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) 200 MHz to 400 MHz, Phase Noise of -126 dBc/Hz, 0.5 inch Hi-REL Hermetic 2Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) 1.2 GHz to 1.8 GHz, Phase Noise of -110 dBc/Hz, 0.5 inch Hi-REL Hermetic 5Factory Stock Available
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 950 MHz to 1.1 GHz, Phase Noise of -104 dBc/Hz and 0.5 inch Package 16Factory Stock Available
Min.: 1
Mult.: 1