VCO Oscillators

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Fairview Microwave VCO Oscillators Voltage Controlled Oscillator, 620 MHz to 660 MHz, Pout 0 dBm, Phase Noise of -110 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA 4Factory Stock Available
Min.: 1
Mult.: 1
VCO 620 MHz to 660 MHz 500 mV to 4.5 V 0 dBm - 110 dBc Bag
Fairview Microwave VCO Oscillators Voltage Controlled Oscillator, 850 MHz to 890 MHz, Pout +8 dBm, Phase Noise of -99 dBc/Hz, 0V to 5V Tuning Range, SMA 2Factory Stock Available
Min.: 1
Mult.: 1
VCO 850 MHz to 890 MHz 0 V to 5 V 8 dBm - 99 dBc Bag
Fairview Microwave VCO Oscillators Voltage Controlled Oscillator, 900 MHz to 960 MHz, Pout +5.5 dBm, Phase Noise of -110 dBc/Hz, 0.5V to 4.0V Tuning Range, SMA 2Factory Stock Available
Min.: 1
Mult.: 1
VCO 900 MHz to 960 MHz 500 mV to 4 V 5.5 dBm - 110 dBc Bag
Fairview Microwave VCO Oscillators VCO (Voltage Controlled Oscillator) Hi-REL Hermetic Frequency of 38.4 GHz to 43.2 GHz, Phase Noise -98 dBc/Hz and 2.4mm 1Factory Stock Available
Min.: 1
Mult.: 1
VCO 38.4 GHz to 43.2 GHz 150 mA - 98 dBc - 55 C + 85 C 16.51 mm 16.51 mm 5.84 mm Bag
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 462

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC584 Cut Tape
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 75 MHz to 150 MHz, Phase Noise of -110 dBc/Hz and 0.5 inch Package Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Voltage Controlled Oscillator, 230 MHz to 290 MHz, Pout +2 dBm, Phase Noise of -107 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Voltage Controlled Oscillator, 900 MHz to 960 MHz, Pout +5.5 dBm, Phase Noise of -110 dBc/Hz, 0.5V to 4.0V Tuning Range, SMA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Voltage Controlled Oscillator, 1435 MHz to 1650 MHz, Pout +7 dBm, Phase Noise of -90 dBc/Hz, 0.5V to 5.0V Tuning Range, SMA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Voltage Controlled Oscillator, 2300 MHz to 2450 MHz, Pout +3 dBm, Phase Noise of -101 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Pasternack VCO Oscillators Voltage Controlled Oscillator, 4245 MHz to 4335 MHz, Pout +0.5 dBm, Phase Noise of -87 dBc/Hz, 0.5V to 8V Tuning Range, SMA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Crystek Corporation VCO Oscillators Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

VCO 500 mVDC to 14 VDC 3 dBm - 15 dBc 30 mA - 85 dBc/Hz 5 MHz/V 90 MHz/V CRBV55CW
Crystek Corporation VCO Oscillators 110-150MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VCO 110 MHz to 150 MHz 100 pF 3.465 V 3.465 V 0 VDC to 5 VDC 0 dBm - 10 dBc 10 mA - 110 dBc/Hz 1 MHz/V 11 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 204-206MHz Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 1

VCO 204 MHz to 206 MHz 100 pF 5.25 V 5.25 V 1 VDC to 4 VDC - 1 dBm - 12 dBc 15 mA - 114 dBc/Hz 1 MHz/V 11 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 390-410MHz Non-Stocked Lead-Time 11 Weeks
Min.: 5
Mult.: 5

VCO 390 MHz to 410 MHz 100 pF 5.25 V 5.25 V 0 VDC to 4.5 VDC 0 dBm - 12 dBc 15 mA - 110 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked Lead-Time 6 Weeks
Min.: 5
Mult.: 5

VCO 1 GHz to 2 GHz 30 pF 10.25 V 10.25 V 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 53 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 1350-1400MHz Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

VCO 1.35 GHz to 1.4 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 103 dBc/Hz 3 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1520-1635MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 1.52 GHz to 1.635 GHz 50 pF 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 35 mA - 100 dBc/Hz 3 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2000-2800MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2 GHz to 2.8 GHz 22 pF 5.25 V 5.25 V 1 VDC to 24 VDC 5 dBm - 15 dBc 25 mA - 92 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2270-2330MHz Non-Stocked Lead-Time 11 Weeks
Min.: 5
Mult.: 5

VCO 2.27 GHz to 2.33 GHz 30 pF 5.25 V 5.25 V 1 VDC to 5 VDC 3 dBm - 12 dBc 35 mA - 103 dBc/Hz 10 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3600-3800MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VCO 3.6 GHz to 3.8 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 1 dBm - 15 dBc 25 mA - 90 dBc/Hz 3 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators 5450-5550MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 5.45 GHz to 5.55 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC - 2 dBm - 10 dBc 30 mA - 85 dBc/Hz 6 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH
Crystek Corporation VCO Oscillators 72-76MHz Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 72 MHz to 76 MHz 60 pF 300 mVDC to 3 VDC 2 dBm - 15 dBc 7 mA - 110 dBc/Hz 1 MHz/V 7 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 450-470MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 450 MHz to 470 MHz 100 pF 1.5 VDC to 3.5 VDC 2 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1200-2300MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VCO 1.2 GHz to 2.3 GHz 47 pF 500 mVDC to 20 VDC 4 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk