VCO Oscillators

Results: 573
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators Red Box 1188-1212MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.188 GHz to 1.212 GHz 100 pF 5 V 5 V 0 VDC to 5 VDC 10 dBm - 20 dBc 25 mA - 104 dBc/Hz 1 MHz/V 15 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1360-1380MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 1.36 GHz to 1.38 GHz 300 mVDC to 4.7 VDC 6 dBm - 15 dBc 30 mA - 105 dBc/Hz 3 MHz/V 8 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 434-452MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 434 MHz to 452 MHz 100 pF 5 V 5 V 1.5 VDC to 3.5 VDC 0 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 18 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 450-470MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 450 MHz to 470 MHz 100 pF 5 V 5 V 1.5 VDC to 3.5 VDC 2 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 20 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 457-468MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 457 MHz to 468 MHz 100 pF 5 V 5 V 1.5 VDC to 3.5 VDC 3 dBm - 12 dBc 15 mA - 138 dBc/Hz 0.5 MHz/V 6 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 467-493MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 467 MHz to 493 MHz 100 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 12 dBc 15 mA - 110 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 490-540MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 490 MHz to 540 MHz 100 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 12 dBc 25 mA - 108 dBc/Hz 0.5 MHz/V 31 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 550-700MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 550 MHz to 700 MHz 47 pF 5 V 5 V 500 mVDC to 10.5 VDC 6.5 dBm - 12 dBc 25 mA - 100 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 575-675MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 575 MHz to 675 MHz 68 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 24 mA - 110 dBc/Hz 3 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 600-880MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 600 MHz to 880 MHz 100 pF 5 V 5 V 500 mVDC to 4.5 VDC 0 dBm - 10 dBc 20 mA - 98 dBc/Hz 6 MHz/V 60 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 640-690MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 640 MHz to 690 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 7 dBm - 12 dBc 25 mA - 100 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 805-900MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 805 MHz to 900 MHz 50 pF 5 V 5 V 500 mVDC to 5 VDC 2 dBm - 15 dBc 20 mA - 105 dBc/Hz 1 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 900-928MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 900 MHz to 940 MHz 100 pF 5 V 5 V 20 mA - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 0500-1000MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 500 MHz to 1 GHz 500 mVDC to 18 VDC 7 dBm - 5 dBc 20 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V CRBV55CW Bulk
Crystek Corporation VCO Oscillators Red Box 3020-3265MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 3.02 GHz to 3.265 GHz 500 mVDC to 11.5 VDC 5 dBm - 15 dBc 40 mA - 100 dBc/Hz 2 MHz/V 30 MHz/V CRBV55E Bulk
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS624D Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Reel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Reel
Texas Instruments VCO Oscillators Vltg controlled osci llator ALT 595-SN74 ALT 595-SN74LS624NSR Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Reel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628DR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Tube
Fairview Microwave VCO Oscillators VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 3.57 GHz to 4.58 GHz, Phase Noise -83 dBc/Hz Non-Stocked
Min.: 1
Mult.: 1
VCO 3.57 GHz to 4.58 GHz - 83 dBc Bag
Fairview Microwave VCO Oscillators VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 40 MHz to 100 MHz, Phase Noise -118 dBc/Hz Non-Stocked
Min.: 1
Mult.: 1
VCO 40 MHz to 100 MHz - 118 dBc Bag
Fairview Microwave VCO Oscillators VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 3 GHz to 3.5 GHz, Phase Noise -81 dBc/Hz Non-Stocked
Min.: 1
Mult.: 1
VCO 3 GHz to 3.5 GHz - 81 dBc Bag
Fairview Microwave VCO Oscillators VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 950 MHz to 1.1 GHz, Phase Noise -104 dBc/Hz Non-Stocked
Min.: 1
Mult.: 1
VCO 950 MHz to 1.1 GHz - 104 dBc Bag
Fairview Microwave VCO Oscillators Voltage Controlled Oscillator, 230 MHz to 290 MHz, Pout +2 dBm, Phase Noise of -107 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA Non-Stocked
Min.: 1
Mult.: 1
VCO 230 MHz to 290 MHz 500 mV to 4.5 V 2 dBm - 107 dBc Bag
Fairview Microwave VCO Oscillators Voltage Controlled Oscillator, 500 MHz to 600 MHz, Pout -2 dBm, Phase Noise of -105 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA Non-Stocked
Min.: 1
Mult.: 1
VCO 500 MHz to 600 MHz 500 mV to 4.5 V - 2 dBm - 105 dBc Bag