Analog Devices VCO Oscillators

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.5 - 10.8 GHz 2In Stock
20Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 22

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC530 Cut Tape
Analog Devices VCO Oscillators VCO with Divide-by-16, 23.8 - 24.8 GHz 9In Stock
Min.: 1
Mult.: 1
Max.: 9

VCO QFN-24 23.8 GHz to 24.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 12 dBm, - 4 dBm 260 mA - 95 dBc/Hz 80 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC533 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 25In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 505

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C HMC586 Cut Tape
Analog Devices VCO Oscillators MMIC VCO ,RF/2, 14.5-15.0GHz 9In Stock
Min.: 1
Mult.: 1
Max.: 9

VCO, MMIC Based QFN-24 14.5 GHz to 15 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 180 mA - 105 dBc/Hz 24 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC736 Cut Tape
Analog Devices VCO Oscillators DRT Dual Band VCO 13 - 18.6 GHz 7In Stock
261On Order
Min.: 1
Mult.: 1

VCO QFN-40 1 VDC to 13.5 VDC 1.9 dBm, 0.8 dBm, 3 dBm, 1.8 dBm 12 dBc 63 mA, 63 mA, 67 mA, 67 mA - 74 dBc/Hz, - 71 dBc/Hz, - 69 dBc/Hz, - 66 dBc/Hz 30 MHz/V 226 MHz/V, 246 MHz/V, 272 MHz/V, 291 MHz/V HMC8362 Cut Tape
Analog Devices VCO Oscillators Custom DRT Quad Band VCO 18.2- 26.5 GHz 1In Stock
55Expected 4/16/2027
Min.: 1
Mult.: 1
Max.: 56

VCO QFN-40 1 VDC to 13.5 VDC 0 dBm, - 0.5 dBm, 0.8 dBm, - 1.5 dBm 18 dBc 80 mA, 81 mA, 83 mA, 87 mA - 66 dBc/Hz, - 65 dBc/Hz, - 62 dBc/Hz, - 62 dBc/Hz 65 MHz/V 267 MHz/V, 330 MHz/V, 362 MHz/V, 364 MHz/V HMC8364 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 3In Stock
Min.: 1
Mult.: 1
No
VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 7.8 - 8.7 GHz 9In Stock
Min.: 1
Mult.: 1
Max.: 9
No
VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 6In Stock
Min.: 1
Mult.: 1
Max.: 7
No
VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.42-12.62GHz
494Expected 9/28/2026
Min.: 1
Mult.: 1
: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz
2 484On Order
Min.: 1
Mult.: 1
: 500

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz
4 197Expected 3/31/2027
Min.: 1
Mult.: 1
Max.: 3 997

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C HMC431 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz
2 076Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 2 276
: 500

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz
500Expected 10/21/2026
Min.: 1
Mult.: 1
Max.: 500

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC529 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz
500Expected 9/11/2026
Min.: 1
Mult.: 1

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C HMC385 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.6 - 2.8 GHz
500Expected 1/22/2027
Min.: 1
Mult.: 1

VCO QFN-24 2.6 GHz to 2.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 40 mA - 114 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC386 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz
99Expected 3/24/2027
Min.: 1
Mult.: 1
Max.: 99

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC531 Cut Tape
Analog Devices VCO Oscillators WBand VCO w/Buffer amp , 6 - 12 GHz
55Expected 1/22/2027
Min.: 1
Mult.: 1
Max.: 55

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V - 40 C + 85 C HMC732 Cut Tape
Analog Devices VCO Oscillators MMIC VCO ,RF/2 & Div/16, 23.8-26.8GHz
64On Order
Min.: 1
Mult.: 1
Max.: 64

VCO, MMIC Based QFN-24 23.8 GHz to 26.8 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 93 dBc/Hz - 65 MHz/V - 40 C + 85 C HMC739 Cut Tape
Analog Devices VCO Oscillators DRT Wideband VCO, Multi-band
15Expected 5/26/2027
Min.: 1
Mult.: 1

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.65-10.41GHz
8Expected 12/17/2026
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 10 dBm, 2 dBm 17 dBc 240 mA - 85 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1168 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz
7Expected 3/24/2027
Min.: 1
Mult.: 1
Max.: 7

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 8.7-9.25GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 12 dBm 18 dBc 325 mA - 90 dBc/Hz 5.5 MHz/V - 40 C + 85 C 5.1 mm 1 mm HMC1160 Reel
Analog Devices VCO Oscillators 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 8.71 GHz to 9.55 GHz, 4.355 GHz to 4.775 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 300 mA - 90 dBc/Hz 2 MHz/V - 40 C + 85 C 5 mm 1 mm HMC1161 Reel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.25-10.10GHz Non-Stocked Lead-Time 31 Weeks
Min.: 500
Mult.: 500
: 500

VCO QFN-32 9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 7.5 dBm 14 dBc 310 mA - 86 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 1 mm HMC1162 Reel