ABRACON VCXO Oscillators

Results: 1 471
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 200MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 672In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 200 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 122.88MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 79In Stock
Min.: 1
Mult.: 1
: 250

VCXO 122.88 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 7050 6-SMD 32.768MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 996In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 32.768 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 155.52MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 1In Stock
Min.: 1
Mult.: 1

VCXO 155.52 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 155.52MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 1In Stock
Min.: 1
Mult.: 1

VCXO 155.52 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 104MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 27In Stock
Min.: 1
Mult.: 1

VCXO 104 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 125MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 11In Stock
Min.: 1
Mult.: 1

VCXO 125 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 150MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 18In Stock
Min.: 1
Mult.: 1

VCXO 150 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 96MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 50In Stock
Min.: 1
Mult.: 1

VCXO 96 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Bulk
ABRACON VCXO Oscillators Crystal Oscillator 7050 6-SMD 100MHz A+/-50ppm -40AC ~ 85AC LVDS 3.3V 145In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 100 MHz 50 PPM 3.13 V 3.46 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.9 mm 5 mm ASG-D Bulk
ABRACON VCXO Oscillators VCXO 7050 6-SMD 1.544MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 720In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 1.544 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 150 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 245.76 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
2In Stock
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
6In Stock
5Expected 10/21/2026
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V CMOS, TTL SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 120MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 478In Stock
Min.: 1
Mult.: 1
: 250

VCXO 120 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
ABRACON VCXO Oscillators 80.0 MHZ LVCMOS 259In Stock
Min.: 1
Mult.: 1
: 250

VCXO 80 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 96MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 234In Stock
Min.: 1
Mult.: 1
: 250

VCXO 96 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 7050 6-SMD 16.384MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 493In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 16.384 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 27MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 731In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 40MHz 50ppm Stability 100ppmppm Pullability 0C - 70C CMOS 3.3V 423In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 40 MHz 20 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT - 40 C + 85 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 100MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 16In Stock
Min.: 1
Mult.: 1

VCXO 100 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 120MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO 120 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz 25ppm Stability 45ppmppm Pullability -40C - 85C CMOS 3.3V 14In Stock
Min.: 1
Mult.: 1

VCXO 150 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators 160 MHZ 3.3V 40PPM -40+85C 29In Stock
50Expected 9/22/2026
Min.: 1
Mult.: 1

VCXO 160 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk