8 MHz VCXO Oscillators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
Renesas Electronics VCXO Oscillators 8 MHz, HCMOS 3.3V, 50 ppm APR Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VCXO 7 mm x 5 mm 8 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm XL Reel
SiTime SiT3807AC-23-33NG-8.000000T
SiTime VCXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 8MHz, NC, 150 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

VCXO 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3.2 mm 0.75 mm 2.5 mm SIT3807 Reel
SiTime SiT3807AC-23-33NG-8.000000Y
SiTime VCXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 8MHz, NC, 150 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VCXO 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3.2 mm 0.75 mm 2.5 mm SIT3807 Reel