Sine Wave VCXO Oscillators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
Crystek Corporation VCXO Oscillators 49In Stock
Min.: 1
Mult.: 1
VCXO 120 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945
Crystek Corporation VCXO Oscillators 80MHz 5Volt APR +/-20ppm 99In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
3In Stock
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
Crystek Corporation VCXO Oscillators 79In Stock
Min.: 1
Mult.: 1
VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945
Crystek Corporation VCXO Oscillators 100MHz 5volt 20ppm 0C to 70C 120In Stock
71Expected 8/24/2026
Min.: 1
Mult.: 1

VCXO 100 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
Crystek Corporation VCXO Oscillators 50MHz 5Volt -40C +70C Sine 16In Stock
Min.: 1
Mult.: 1

VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
Crystek Corporation VCXO Oscillators 100MHz 5V '-40C +85C
2 109On Order
Min.: 1
Mult.: 1

VCXO 100 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk