CSTNE14M3V530000R0

Murata Electronics
81-CSTNE14M3V530000R
CSTNE14M3V530000R0

Fabricante:

Descripción:

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Resonadores
RoHS:  
REACH - SVHC:
14.318 MHz
SMD/SMT
3.2 mm x 1.3 mm
+ 85 C
- 40 C
CSTNE_V
Reel
Cut Tape
Marca: Murata Electronics
Estabilidad de frecuencia: 0.5 %
Altura: 0.9 mm
Longitud: 3.2 mm
Capacitancia de carga: 15 pF
Rango de temperatura de trabajo: - 40 C to + 85 C
Tipo de producto: Resonators
Cantidad de empaque de fábrica: 3000
Subcategoría: Resonators
Nombre comercial: CERALOCK
Tipo: Ceramic Resonator
Ancho: 1.3 mm
Peso de la unidad: 35 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8541600080
TARIC:
8541600000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

CERALOCK® Ceramic Resonators

Murata CERALOCK® Ceramic Resonators are characterized by a built-in load capacitor that eliminates the need for an external load capacitor. These resonators come in a small package and low profile that provide high-density mounting. Murata CERALOCK resonators are available in a wide range of MHz and kHz chip types in tight and standard frequencies for automotive and general usage.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Timing / Infotainment / Sound Devices

Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers. 

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡166,55 ₡166,55
₡141,57 ₡1 415,70
₡134,28 ₡3 357,00
₡121,79 ₡12 179,00
₡115,54 ₡28 885,00
₡109,82 ₡54 910,00
₡105,13 ₡105 130,00
Envase tipo carrete completo (pedir en múltiplos de 3000)
₡89,52 ₡268 560,00
₡87,96 ₡527 760,00