2512 Power Inductors - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TE Connectivity Power Inductors - SMD 3657HC 1004 1R5 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000
High Current 1004 (2512 metric) Shielded 1.5 uH 20 % 72 mOhms 3.8 A - 40 C + 125 C 60 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1004 R22 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000
High Current 1004 (2512 metric) Shielded 220 nH 20 % 13.5 mOhms 10.5 A - 40 C + 125 C 120 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1004 R24 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000
High Current 1004 (2512 metric) Shielded 240 nH 20 % 14.5 mOhms 8.8 A - 40 C + 125 C 120 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1004 R33 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000
High Current 1004 (2512 metric) Shielded 330 nH 20 % 22 mOhms 7.8 A - 40 C + 125 C 120 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1004 R47 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000
High Current 1004 (2512 metric) Shielded 470 nH 20 % 29 mOhms 6.6 A - 40 C + 125 C 120 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1004 R68 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000
High Current 1004 (2512 metric) Shielded 680 nH 20 % 36 mOhms 5.5 A - 40 C + 125 C 90 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1008 1R5 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000
High Current 1008 (2512 metric) Shielded 1.5 uH 20 % 63 mOhms 4 A - 40 C + 125 C 60 MHz Standard 2.5 mm 1.2 mm 1.2 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1008 R47 20% T&R Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000
High Current 1008 (2512 metric) Shielded 470 nH 20 % 22 mOhms 6.8 A - 40 C + 125 C 120 MHz Standard 2.5 mm 1.2 mm 1.2 mm 3657 Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 0.47uH 5.35A 40mOhms AECQ2 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000

High Power Inductor 1005 (2512 metric) Shielded 470 nH 30 % 5.35 A 40 mOhms 6.25 A - 40 C + 125 C 145 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 0.56uH 4.75A 49mOhms AECQ2 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

High Power Inductor 1005 (2512 metric) Shielded 560 nH 30 % 4.75 A 49 mOhms 6 A - 40 C + 125 C 120 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 1.2uH 3 .4A 80mOhms AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

High Power Inductor 1005 (2512 metric) Shielded 1.2 uH 20 % 3.4 A 80 mOhms 4.5 A - 40 C + 125 C 80 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 1.5uH 3 .05A 99mOhms AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

High Power Inductor 1005 (2512 metric) Shielded 1.5 uH 20 % 3.05 A 99 mOhms 3.7 A - 40 C + 125 C 60 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 8.2uH 0 .95A 720mOhms AEC-Q20 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

High Power Inductor 1005 (2512 metric) Shielded 8.2 uH 20 % 950 mA 720 mOhms 1.5 A - 40 C + 125 C 25 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel