2.2 mm Power Inductors - SMD

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 180 nH Shld 20% 3.17A 29mOhms 490In Stock
Min.: 1
Mult.: 1
: 2 000

Shielded 180 nH 20 % 3.17 A 29 mOhms - 40 C + 85 C 615 MHz Standard 2.2 mm 2.2 mm 1.05 mm Ferrite EPL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 420 nH Shld 20% 2.16A 48mOhms 287In Stock
2 000Expected 10/1/2026
Min.: 1
Mult.: 1
: 2 000

Shielded 420 nH 20 % 2.16 A 48 mOhms - 40 C + 85 C 283 MHz Standard 2.2 mm 2.2 mm 1.05 mm Ferrite EPL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 600 nH Shld 20% 2.43A 52mOhms AECQ2 1 938In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor Shielded 600 nH 20 % 2.43 A 52 mOhms - 40 C + 85 C 290 MHz Standard 2.2 mm 2.2 mm 1.45 mm Ferrite AEC-Q200 EPL2014 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 270 nH Shld 20% 2.73A 30mOhms AECQ2 3 037In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor Shielded 270 nH 20 % 2.73 A 30 mOhms - 40 C + 85 C 570 MHz Standard 2.2 mm 2.2 mm 1.45 mm Ferrite AEC-Q200 EPL2014 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 2.8A 88mOhms AEC-Q200 1 272In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Choke 1008 (2520 metric) Shielded 2.2 uH 20 % 2.1 A 110 mOhms 2.8 A - 40 C + 125 C 45 MHz Standard 2.7 mm 2.2 mm 1 mm Metal Composite AEC-Q200 MPIA25-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.47uH 6.0A 19mOhms AEC-Q200 1 621In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Choke 1008 (2520 metric) Shielded 470 nH 20 % 4.4 A 25 mOhms 6 A - 40 C + 125 C 100 MHz Standard 2.7 mm 2.2 mm 1 mm Metal Composite AEC-Q200 MPIA25-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD .2.2uH 2.8A 5 606In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Choke 1008 (2520 metric) Shielded 2.2 uH 20 % 2.1 A 110 mOhms 2.8 A - 40 C + 125 C 45 MHz Standard 2.7 mm 2.2 mm 1 mm Metal Composite MPI25-V2 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 2.2 uH, SMT 6 996In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.7 mm x 2.2 mm x 1.2 mm Shielded 2.2 uH 20 % 2.1 A 102 mOhms 2.3 A - 40 C + 125 C 36 MHz Standard 2.7 mm 2.2 mm 1.2 mm PA4335 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.47uH 6.7A 17mOhms AEC-Q200 755In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Choke 1008 (2520 metric) Shielded 470 nH 20 % 4.9 A 23 mOhms 6.7 A - 40 C + 125 C 100 MHz Standard 2.7 mm 2.2 mm 1.2 mm Metal Composite AEC-Q200 MPIA25-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 2.8A 110mOhms AEC-Q200 2 419In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Choke 1008 (2520 metric) Shielded 3.3 uH 20 % 1.8 A 135 mOhms 2.8 A - 40 C + 125 C 35 MHz Standard 2.7 mm 2.2 mm 1.2 mm Metal Composite AEC-Q200 MPIA25-V2 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 1.0 uH, SMT 5 831In Stock
14 000Expected 8/27/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.7 mm x 2.2 mm x 1.2 mm Shielded 1 uH 20 % 3 A 54 mOhms 3.6 A - 40 C + 125 C 52 MHz Standard 2.7 mm 2.2 mm 1.2 mm PA4335 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 10 uH, SMT 3 281In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.7 mm x 2.2 mm x 1.2 mm Shielded 10 uH 20 % 850 mA 480 mOhms 1.1 A - 40 C + 125 C 14 MHz Standard 2.7 mm 2.2 mm 1.2 mm PA4335 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 2.2 uH, SMT 1 409In Stock
Min.: 1
Mult.: 1
: 2 000

2.7 mm x 2.2 mm x 1.2 mm Shielded 2.2 uH 20 % 1.9 A 120 mOhms 2.6 A - 40 C + 125 C 32 MHz Standard 2.7 mm 2.2 mm 1.2 mm PA4335 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 3.3 uH, SMT 3 927In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.7 mm x 2.2 mm x 1.2 mm Shielded 3.3 uH 20 % 1.7 A 163 mOhms 1.7 A - 40 C + 125 C 25 MHz Standard 2.7 mm 2.2 mm 1.2 mm PA4335 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 2.8A 4 074In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Choke 1008 (2520 metric) Shielded 3.3 uH 20 % 1.8 A 135 mOhms 2.8 A - 40 C + 125 C 35 MHz Standard 2.7 mm 2.2 mm 1.2 mm Metal Composite MPI25-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.0uH 4.4A 36mOhms AEC-Q200 2 467In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Choke 1008 (2520 metric) Shielded 1 uH 20 % 3.3 A 44 mOhms 4.4 A - 40 C + 125 C 70 MHz Standard 2.7 mm 2.2 mm 1.2 mm Metal Composite AEC-Q200 MPIA25-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 3.5A 73mOhms AEC-Q200 1 295In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Choke 1008 (2520 metric) Shielded 2.2 uH 20 % 2.2 A 87 mOhms 3.5 A - 40 C + 125 C 30 MHz Standard 2.7 mm 2.2 mm 1.2 mm Metal Composite AEC-Q200 MPIA25-V2 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 .24 uH, SMT
14 000Expected 8/31/2026
Min.: 1
Mult.: 1
: 2 000

2.7 mm x 2.2 mm x 1.2 mm Shielded 240 nH 20 % 4.05 A 23 mOhms 6.5 A - 40 C + 125 C 117 MHz Standard 2.7 mm 2.2 mm 1.2 mm PA4335 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.0uH 4.4A
5 975Expected 1/11/2027
Min.: 1
Mult.: 1
: 3 000

High Power Choke 1008 (2520 metric) Shielded 1 uH 20 % 3.3 A 44 mOhms 4.4 A - 40 C + 125 C 70 MHz Standard 2.7 mm 2.2 mm 1.2 mm Metal Composite MPI25-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 3.5A
3 000Expected 10/28/2026
Min.: 1
Mult.: 1
: 3 000

High Power Choke 1008 (2520 metric) Shielded 2.2 uH 20 % 2.2 A 87 mOhms 3.5 A - 40 C + 125 C 30 MHz Standard 2.7 mm 2.2 mm 1.2 mm Metal Composite MPI25-V2 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH 3.4Apk 20% 2.2x2.2x1.2mm DCR=59mOhms Molded Non-Stocked Lead-Time 10 Weeks
Min.: 42 000
Mult.: 3 000
: 3 000

Molding Power Inductor 1008 (2520 metric) Unshielded 1.5 uH 20 % 2.7 A 59 mOhms 3.4 A - 40 C + 125 C 2.2 mm 2.2 mm 1.2 mm BDAA Reel
Pulse Electronics Power Inductors - SMD 0.47uH 8Apk 20% 2.2x2.2x1.2mm DCR=21mOhms Molded Non-Stocked Lead-Time 10 Weeks
Min.: 39 000
Mult.: 3 000
: 3 000

Molding Power Inductor 1008 (2520 metric) Unshielded 470 nH 20 % 4.6 A 21 mOhms 8 A - 40 C + 125 C 2.2 mm 2.2 mm 1.2 mm BDBB Reel
Pulse Electronics Power Inductors - SMD 0.68uH 5.4Apk 20% 2.2x2.2x1.2mm DCR=31mOhms Molded Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3 000

Molding Power Inductor 1008 (2520 metric) Unshielded 680 nH 20 % 3.9 A 31 mOhms 5.4 A - 40 C + 125 C 2.2 mm 2.2 mm 1.2 mm BDBB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 1.5 uH, SMT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

2.7 mm x 2.2 mm x 1.2 mm Shielded 1.5 uH 20 % 2.4 A 72 mOhms 2.9 A - 40 C + 125 C 38 MHz Standard 2.7 mm 2.2 mm 1.2 mm PA4335 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 .33 uH, SMT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

2.7 mm x 2.2 mm x 1.2 mm Shielded 330 nH 20 % 3.7 A 28 mOhms 5 A - 40 C + 125 C 104 MHz Standard 2.7 mm 2.2 mm 1.2 mm PA4335 Reel, Cut Tape, MouseReel