01005 PCB Mount Thick Film Resistors - SMD

Results: 4 460
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 787Ohms 1/32W 0100 1% 8 800In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 787 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 800 Ohms 30 mW 0100 1% 21 825In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 800 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 806kOhms 1/32W 0100 1% 16 632In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 806 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 80.6Ohms 1/32W 0100 1% 17 595In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 80.6 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 820kOhms 1/32W 0100 1% 4 229In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 820 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 820Ohms 1/32W 0100 1% 250In Stock
20 000Expected 9/28/2026
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 820 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 825 Ohms 30 mW 1005 1% 18 540In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 825 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 82Ohms 1/32W 0100 1% 17 650In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 82 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 84.5kOhms 1/32W 0100 1% 9 364In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 84.5 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 8.2 kOhms 30 mW 1005 1% 12 070In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 8.2 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 8.06 MOhms 1/32W 0100 1% 17 900In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 8.06 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 910kOhms 1/32W 0100 1% 16 627In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 910 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 91 Ohms 30 mW 1005 1% 11 220In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 91 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 95.3kOhms 1/32W 0100 1% 17 062In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 95.3 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 100 kOhms 30 mW 1005 5% 19 320In Stock
20 000Expected 1/12/2027
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 100 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 100 Ohms 30 mW 1005 5% 13 828In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 100 Ohms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 15kOhms 1/32W 0100 5% 16 777In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 15 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 15Ohms 1/32W 0100 5% 910In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 15 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1 kOhms 30 mW 1005 5% 31 474In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 1 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1 MOhms 30 mW 1005 5% 12 059In Stock
20 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 1 MOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 220kOhms 1/32W 0100 5% 37 035In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 220 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 22kOhms 1/32W 0100 5% 7 786In Stock
20 000Expected 9/28/2026
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 22 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 22 Ohms 30 mW 1005 5% 32 973In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 22 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 240Ohms 1/32W 0100 5% 19 308In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 240 Ohms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 24kOhms 1/32W 0100 5% 16 650In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 24 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability