CD0TSAL0150R0J

Spectrum Control
657-CD0TSAL0150R0J
CD0TSAL0150R0J

Mfr.:

Description:
Thin Film Resistors - SMD Powerfilm Chip Resistor, 25W, DC-4 GHz, Thin Film, 50 Ohms w/ 5% tolerance

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Thin Film Resistors - SMD
50 Ohms
5 %
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.4 mm (0.016 in)
25 W
Application: Hybrid Attenuators, Wilkinson Power Dividers
Brand: Spectrum Control
Mounting Style: PCB Mount
Product: Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Power Termination Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (CRC)

Similar Products