1206 High Frequency/RF Resistors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay High Frequency/RF Resistors FC1206 25PPM 845 1% G WS e4 Non-Stocked
Min.: 1
Mult.: 1
845 Ohms 330 mW 1 % 25 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay High Frequency/RF Resistors FC1206 50PPM 200 0.5% S TS e1 Non-Stocked
Min.: 1
Mult.: 1
200 Ohms 330 mW 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay High Frequency/RF Resistors FC1206 50PPM 50 1% G T1 e4 Non-Stocked
Min.: 1 000
Mult.: 1 000
50 Ohms 330 mW 1 % 50 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay High Frequency/RF Resistors FC1206 100PPM 100 5% G WS Non-Stocked
Min.: 1
Mult.: 1
100 Ohms 330 mW 5 % 100 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC1206 100PPM 1K 0.1% S WS e1 Non-Stocked
Min.: 1
Mult.: 1

FC 1 kOhms 330 mW (1/3 W) 0.1 % 100 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC1206 100PPM 50 1% S BS e1 Non-Stocked
Min.: 1
Mult.: 1

FC 50 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay High Frequency/RF Resistors FC1206 100PPM 50 5% S WS e1 Non-Stocked
Min.: 1
Mult.: 1
50 Ohms 330 mW 5 % 100 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC1206 100PPM 681 0.1% S WS e1 Non-Stocked
Min.: 1
Mult.: 1

FC 681 Ohms 330 mW (1/3 W) 0.1 % 100 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC1206 100PPM 866 0.1% S WS e1 Non-Stocked
Min.: 1
Mult.: 1

FC 866 Ohms 330 mW (1/3 W) 0.1 % 100 PPM / C 40 GHz - 55 C + 155 C 75 V 3.2 mm 1.6 mm 0.381 mm