1005 High Frequency/RF Resistors

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
Vishay / Thin Film High Frequency/RF Resistors 1W 50ohm .1% 122In Stock
2 000Expected 11/30/2026
Min.: 1
Mult.: 1
: 1 000
No
FCHP 50 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Electro-Films High Frequency/RF Resistors 100ohms 1% 200ppm 62In Stock
Min.: 1
Mult.: 1
: 1 000

MIC 100 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 125 C 1 mm 0.5 mm 0.254 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm
19 899On Order
Min.: 1
Mult.: 1
: 1 000

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1/20watt 25ohm 0.1% 25ppm 30volts 0402
13 890On Order
Min.: 1
Mult.: 1
: 100

FC 25 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 50ohm .1%
21 000On Order
Min.: 1
Mult.: 1
: 1 000

FCHP 50 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 125mW25Ohm 1% 100ppm/C FlexiTerm
2 415On Order
Min.: 1
Mult.: 1
: 500

UBR 25 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 125mW 50Ohms 1% 100ppm/C AEC-Q200
2 500Expected 11/16/2026
Min.: 1
Mult.: 1
: 500

UBR 50 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1Kohm 0.5% 25ppm
12 347On Order
Min.: 1
Mult.: 1
: 500

FC 1 kOhms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors 25ppm 10ohms 0.1% S T0
498On Order
Min.: 1
Mult.: 1
: 100

FC 10 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 20 0.1% S T0 e1
400Expected 9/4/2026
Min.: 1
Mult.: 1
20 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors 25 OHM .1% 25PPM 1/20W
2 486Expected 8/27/2026
Min.: 1
Mult.: 1

50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors 50 OHM .1% 25PPM 1/20W
4 174On Order
Min.: 1
Mult.: 1

50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 1W 100ohm .1%
7 000On Order
Min.: 1
Mult.: 1
: 1 000

FCHP 100 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 100ohm .1%
3 000On Order
Min.: 1
Mult.: 1
: 1 000

FCHP 100 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Dale FC0402E15R0BST0
Vishay / Dale High Frequency/RF Resistors FC0402 25PPM 15 0.1% S T0 e1
354Expected 7/14/2027
Min.: 1
Mult.: 1
15 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 25ppm 100ohms 0.1% S T0
1 000Expected 10/1/2026
Min.: 1
Mult.: 1
: 100

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 10.5 1% T T1 e4
900Expected 2/8/2027
Min.: 1
Mult.: 1
: 1 000
FC 10.5 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0402 25PPM 350 0.1% S T0 e1
98Expected 3/1/2027
Min.: 1
Mult.: 1
3.5 kOhms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors 75 OHM .1% 25PPM 1/20W
200Expected 4/23/2027
Min.: 1
Mult.: 1

75 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 10 1% S T1 e1
795Expected 8/16/2027
Min.: 1
Mult.: 1

FC 10 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Barry Industries High Frequency/RF Resistors DC-26GHz 0402 50ohms 1.5W 5% AI2O3 Gold Wraparound
499On Order
Min.: 1
Mult.: 1
: 500

TV 50 Ohms 1.5 W 5 % 26 GHz - 55 C + 150 C 50 V 1 mm 0.5 mm 0.25 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors 25ppm 100ohms 0.1% TBS T0 500Stock Available
Min.: 1
Mult.: 1
: 100

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25PPM 205Stock Available
Min.: 1
Mult.: 1

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Waffle
Vishay / Thin Film High Frequency/RF Resistors 100ohms 1% 200ppm Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

MIC 100 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 125 C 100 V 1 mm 0.5 mm 0.254 mm Waffle
Vishay / Electro-Films High Frequency/RF Resistors 100ohm 2.5% 100ppm Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 1

MIC 100 Ohms 125 mW (1/8 W) 2.5 % 100 PPM / C - 55 C + 125 C 100 V 1 mm 0.5 mm 0.254 mm Waffle