1608 0.8 mm High Frequency/RF Resistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 100 0.1% B T1 Non-Stocked
Min.: 1 000
Mult.: 1 000
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm Reel
Vishay / Thin Film High Frequency/RF Resistors 100 OHM 1% 25PPM 1/8W Non-Stocked Lead-Time 50 Weeks
Min.: 1 000
Mult.: 1 000

FC 100 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm Reel
Vishay High Frequency/RF Resistors FC0603 25PPM 10 0.1% TBS T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000
FC 10 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 147 0.1% TBS T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000

FC 147 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 402 0.1% TBS T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000

FC 402 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 50 2% S T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000
FC 50 Ohms 50 mW (1/20 W) 2 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 61.9 0.1% TBS T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000

FC 61.9 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm
Vishay / Thin Film High Frequency/RF Resistors FC0603 25PPM 86.6 0.1% TBS T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000

FC 86.6 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm
Vishay High Frequency/RF Resistors FC0603 100PPM 100 5% TBS T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000
FC 100 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm
Vishay High Frequency/RF Resistors FC0603 100PPM 69.8 1% TBS T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000
FC 69.8 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 50 V 1.6 mm 0.8 mm 0.3 mm