Alps Alpine Potentiometers

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers Potentiometer 50kA 78In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 32.5 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray
Alps Alpine Potentiometers 16mm 10K 41 DETENT 96In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 150 VAC, 5 VDC 20 % Metal 1 Turn Smooth / Slotted 6 mm 15 mm No Switch 41 Detent Rotary 15000 Cycle - 10 C + 70 C RK163 Bulk
Alps Alpine Potentiometers 9.5MM POTENTIOMETER, 1-SHAFT, 1-UNIT 23In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm No Switch 31 Detent Rotary 15000 Cycle - 20 C + 70 C RK097
Alps Alpine Potentiometers 50 KOhms 20% 553In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle - 20 C + 70 C RK097 Tray

Alps Alpine Potentiometers 9MM 50K V/ADJ w/ center detent 193In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 9MM 100K V/ADJ 899In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 9MM 500K V/ADJ 12In Stock
1 000Expected 10/7/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 500 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 9MM 100K OHM 15MM 590In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 50 KOhms 30% 562In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers Flat 25mm 5k 1 142In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent Rotary - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 10K 1 017In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers 12MM H/ADJ 551In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers 14mm VERT PCB POTENTIOMETER 128In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K
Alps Alpine Potentiometers Flat 15mm1 0k 485In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers 12MM H/ADJ 263In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers Dual Unit 30mm shaft Vertical W/ detent 790In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers POT 30In Stock
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C
Alps Alpine Potentiometers Horizontal type / Single-unit / 10k ohm, 1B / LM1=22.5mm / With Bushing / With Center Detent 974In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 22.5 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers 27mm SNGL SHAFT 94In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 30 VAC 20 % 1 Turn Smooth / Slotted 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK271 Tray
Alps Alpine RK0971221Z0X
Alps Alpine Potentiometers Dual-unit / 10k ohm, 15A / L1=20mm/ With Rotary Switch (SP-ST) : 5R1211 1 141In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm Rotary Switch Without Detent Rotary 15000 Cycle - 20 C + 70 C Tray
Alps Alpine Potentiometers 10 KOhms 30% 279In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers 10 KOhms 20% 836In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 12.5 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 20 KOhms 20% 1 068In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 22.5 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers 9MM 100K V/ADJ 1 007In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Audio Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers Vertical type / Single-unit / 10k ohm, 1B / LM1=27.5mm / With Bushing / With Center Detent 731In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 27.5 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray