SYPS-4-182-75X+

Mini-Circuits
139-SYPS-4-182-75X+
SYPS-4-182-75X+

Mfr.:

Description:
Signal Conditioning 4 Ways Core & Wire Power Splitter, 5 - 1800 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
5 MHz to 1.8 GHz
75 Ohms
SMD/SMT
SMD-16
- 40 C
+ 85 C
SYPS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 3 dB
Mounting: PCB Mount
Factory Pack Quantity: 50
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SYPS SMD Power Splitters/Combiners

Mini-Circuits SYPS SMD Power Splitters/Combiners offer 50Ω or 75Ω impedance and  two-, three-, or four-way/0° options. These robust components support bandwidth requirements for a wide range of RF/microwave systems. The series handles an RF input power range of 0.5W to 15W while providing low insertion loss and low amplitude unbalance. Mini-Circuits SYPS SMD Power Splitters/Combiners come housed in a miniature, eight- or 16-lead shielded package with wrap-around terminations for excellent solderability.

In Stock: 34

Stock:
34 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡10 784,04 ₡10 784,04
Full Reel (Order in multiples of 50)
₡10 784,04 ₡539 202,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.