RAA2S4252B5HSP#JA0

Renesas Electronics
964-RAA2S4252B5H#JA0
RAA2S4252B5HSP#JA0

Mfr.:

Description:
Signal Conditioning ORION SSC SOP PACKAGE PART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Signal Conditioners
SOIC-8
- 40 C
+ 150 C
RAA2S425x
Reel
Cut Tape
Brand: Renesas Electronics
Mounting: Board Mount
Factory Pack Quantity: 2500
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications. 

RAA2S425x Automotive Sensor Signal Conditioners

Renesas Electronics RAA2S425x Automotive Sensor Signal Conditioners are optimized for use in automotive pressure sensing systems. The RAA2S425x devices provide highly accurate amplification and sensor-specific correction of signals in automotive xEV, EV, and FCEV pressure-sensing braking, transmission, and HVAC systems. The RAA2S425x ICs feature high integration and advanced digital and analog functionality that significantly ease the design cycle and reduce system BOM and production costs.

In Stock: 146

Stock:
146 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 146 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡1 852,86 ₡1 852,86
₡1 514,55 ₡15 145,50
₡1 363,62 ₡34 090,50
₡1 238,71 ₡123 871,00
₡1 082,57 ₡270 642,50
₡1 056,54 ₡528 270,00
₡1 040,93 ₡1 040 930,00
Full Reel (Order in multiples of 2500)
₡905,61 ₡2 264 025,00