150 pF Radial Varistors

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 175VAC 10% 7mm StandarD 21 334In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 150 pF - 40 C + 105 C Bulk
Littelfuse Varistors 68V 40A 150pF 9In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 4.5 kA 0.26 J 150 pF - 55 C + 85 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 826In Stock
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 4 180In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 4 735In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 284 V 430 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Bourns Varistors CV 300 K 7 B L1 9 729In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460V 4500A 10D Radial 1 494In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 134 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 975In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 07MM Radial 4 321In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 6.5 kA 13 J 150 pF - 55 C + 85 C Bulk

TDK Varistors 625VAC 10% 14mm AdvanceD 3 611In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 15.5 mm 5 kA 200 J 150 pF - 40 C + 105 C Bulk
Littelfuse Varistors 150V 150pF 11 055In Stock
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel, Cut Tape

TDK Varistors 460VAC 10% 10mm StandarD 2 889In Stock
3 000Expected 11/5/2026
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 150 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 10mm AdvanceD 1 278In Stock
3 000Expected 9/14/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 5 kA 67 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 10mm StandarD 6 426In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 40 J 150 pF - 40 C + 105 C Bulk
Littelfuse Varistors 150V 7mm Epoxy UltraMOV 2 445In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 7 mm 1.75 kA 15 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275 VAC 43J 710V-CL 2.5KA-P 2 375In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 2.5 kA 43 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 550 VAC 112J 1500V-CL 4.5KA- 1 725In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 112 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 150V 150pF 1 692In Stock
10 500On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 40A 150pF 1 446In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 127 V 3 mm 4.5 kA 0.3 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC .6J 135V-CL 100A- 4 513In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 127 V 5 mm 100 A 600 mJ 150 pF - 55 C + 85 C Bulk
YAGEO Varistors MOV Disc 7mm, 330V 1.2KA, Bulk 1 914In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 570 V 7 mm 400 A 9.5 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 2.5KA MOV Disc 10mm 27In Stock
2 000Expected 11/25/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 105 C Bulk
Bourns Varistors 150pF 330volts 10% 506In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors 150pF 680volts 10% 1 201In Stock
6 400Expected 11/16/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 10 mm 2.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 14mm 1000Vrms Type 5 1465V 4.5kA 86In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 348 J 150 pF - 40 C + 85 C Bulk