2.5 A Varistors

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 420V 140pF 241In Stock
5 000Expected 8/28/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 10 mm 2.5 kA 55 J 140 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 120pF 975In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 10 mm 2.5 kA 60 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 2.3J 110V-CL 250A- 2 080In Stock
3 000Expected 10/29/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 107 V 7 mm 700 A 2.3 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 90pF 3 964In Stock
5 000Expected 10/8/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.001 kV 1.5 kV 10 mm 2.5 kA 65 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 3J 135V-CL 250A-PK 2 314In Stock
10 500Expected 10/12/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 127 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 2500A 1100pF 900In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 135 V 10 mm 2.5 kA 8 J 1.1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 4 VAC .4J 22V-CL 100A-P 4 977In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 22 V 7 mm 100 A 400 mJ 3 nF - 55 C + 85 C Bulk
Vishay / BC Components Varistors VDRHS07D0500A030VKNLDSBULKe3
1 249Expected 9/1/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 500 A 3.8 J 1.6 nF - 40 C + 125 C Bulk

TDK Varistors 95VAC 10% 7mm StandarD
6 000Expected 10/8/2026
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 250 A 7.6 J 335 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 30V 7mm Epoxy UltraMOV
3 000Expected 10/13/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 1 kA 7 J 1.35 nF - 40 C + 85 C Bulk
Littelfuse Varistors 300V 180pF
5 000Expected 11/2/2026
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX Varistors 16Vdc 1.9-2.0J 40V 1 210 AEC-Q200 4 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 500 A 2 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 180pF 1 000Stock Available
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 14VAC 1.7J 250@-CLMP 10A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.7 J 2.8 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 40volts 9mm 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 5.2 J 1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 40 VAC 5.4J 110V-CL 500A-P Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 500 A 5.4 J 1 nF - 40 C + 125 C Bulk

TDK Varistors 17VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.1 J 1.9 nF - 40 C + 105 C Reel

TDK Varistors 17VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.1 J 1.9 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 75VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 250 A 5.9 J 430 pF - 40 C + 105 C Reel
TDK Varistors 1210 35V 250A 600pF Non-Stocked Lead-Time 11 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 1 kA 2 J 2.9 nF - 40 C + 85 C Reel
Littelfuse Varistors 14V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 1 kA 2.2 J 2.45 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 2.2 J 2.45 nF - 40 C + 85 C Reel
Littelfuse Varistors 17V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 1 kA 2.8 J 2.1 nF - 40 C + 85 C Bulk
Littelfuse Varistors 20V 7mm Epoxy UltraMOV Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 1 kA 4.2 J 1.75 nF - 40 C + 85 C Bulk