25 mm Varistors

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 140VAC 285J 355V CLAMP 22KAPK 25MM 282In Stock
750Expected 11/12/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 355 V 25 mm 22 kA 285 J 3.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 175VAC 315J 450V CLAMP 22KAPK 25MM 723In Stock
750Expected 12/3/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 450 V 25 mm 22 kA 315 J 2.55 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230VAC 400J 585V CLAMP 22KAPK 25MM 120In Stock
600Expected 9/14/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 585 V 25 mm 22 kA 400 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250VAC 435J 640V CLAMP 22KAPK 25MM 143In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 25 mm 22 kA 435 J 1.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors 385VAC 630J 1010V CLAMP 22KAPK 25MM 239In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.01 kV 25 mm 22 kA 630 J 1.08 nF - 55 C + 85 C Bulk
Littelfuse Varistors 440VAC 675J 1160V CLAMP 22KAPK 25MM 753In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.16 kV 25 mm 22 kA 675 J 900 pF - 55 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 23mm Bulk L1 291In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 370 J 1.6 nF - 40 C + 85 C Bulk
Bourns Varistors CVQ 300Vrms 23mm Bulk L1 155In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 25 mm 15 kA 462 J 1.3 nF - 40 C + 85 C Bulk
TDK Varistors 275VAC 10% 25mm SuperioR
2 400Expected 10/8/2026
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 25 mm 20 kA 375 J 1.32 nF - 40 C + 105 C Bulk
Littelfuse Varistors 320VAC 540J 825V CLAMP 22KAPK 25MM
5 077On Order
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 22 kA 540 J 1.35 nF - 55 C + 85 C Bulk
Littelfuse Varistors 750VAC 890J 1950V CLAMP 22KAPK 25MM
2 883On Order
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.95 kV 25 mm 22 kA 890 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 15V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V 390 V 25 mm 20 kA 220 J 2.3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 700 V 25 mm 20 kA 350 J 1.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.01 kV 25 mm 20 kA 430 J - 55 C + 85 C Bulk
Littelfuse Varistors 385V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.01 kV 25 mm 20 kA 430 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 20 kA 520 J 680 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20KA SQ 25MM 25S ROHS/PB FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.475 kV 25 mm 20 kA 550 J 630 pF - 55 C + 85 C Bulk


Littelfuse Varistors 625V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 80

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 20KA SQ 25MM 25S ROHS/PB FREE Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 80

TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.95 kV 25 mm 20 kA 670 J 460 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420VAC 655J 1100V CLAMP 22KAPK 25MM Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 150

UltraMOV25S MOVs PCB Mount Radial 420 VAC 560 VDC 1.1 kV 25 mm 22 kA 655 J 1 nF - 55 C + 85 C Bulk
YAGEO Varistors 100V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 25 mm 15 kA 100 J 6.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 25 mm 15 kA 685 J 650 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 25 mm 15 kA 685 J 650 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 10KA TMOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 50

25E MOVs 1 kV 25 mm 10 kA Bulk
YAGEO Varistors 1000V 10KA TMOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 50

25M MOVs 1 kV 25 mm 10 kA Bulk