12 mm Varistors

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors Disc 7mm 390V 1.2KA
1 500Expected 9/18/2026
Min.: 1
Mult.: 1
: 1 500

07D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors MOV Disc 7mm, 82V 1.2KA, Bulk
3 994Expected 1/12/2027
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 5 J 600 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 7mm Disc 540pF 1200A 85VDC
2 975On Order
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 7 J 540 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 20mm AdvanceD Thermofused Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 kA 120 J 1.55 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 kA 180 J 940 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 kA 215 J 850 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 kA 273 J 720 pF - 40 C + 85 C Bulk
TDK Varistors 550VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
Min.: 1 680
Mult.: 1 680

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 820 V 1.355 kV 10 kA 360 J 460 pF - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 9 mm 1 kA 2 J 2.9 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 2.2 J 2.45 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 1 kA 4.2 J 1.75 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 1 kA 4.2 J 1.75 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 1 kA 7 J 1.35 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 9 J 1.2 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 9 J 1.2 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4 500
Mult.: 1 500
: 1 500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4 500
Mult.: 1 500
: 1 500

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 12 J 700 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 12 J 700 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4 500
Mult.: 1 500
: 1 500

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 9 mm 1.75 kA 14 J 600 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 9 mm 1.75 kA 14 J 600 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4 500
Mult.: 1 500
: 1 500

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.75 kA 18 J 50 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.75 kA 18 J 50 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4 200
Mult.: 1 400
: 1 400

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C AEC-Q200 Reel