Varistors

Results: 21 690
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 510VAC 10% 20mm StandarD 1 614In Stock
₡1 025,32
₡681,81
₡562,10
₡530,87
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
TDK Varistors CT0603S5ARFG 7 814In Stock
Cut Tape
₡135,32
₡83,27
₡65,58
Reel
₡53,61
₡51,53
₡50,49
Min.: 1
Mult.: 1
: 4 000
SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 220 V 600 fF - 40 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 14mm D type 1.1Kvolt 7.5KA 620J 350pF 1 695In Stock
₡1 066,95
₡676,61
₡640,17
₡603,74
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17.5 mm 7.5 kA 620 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 680volts 7.5KA 382J 600pF 10 000In Stock
₡827,54
₡497,04
₡492,36
₡491,84
₡480,39
Min.: 1
Mult.: 1
ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 470volts 4500A 10mm Straight Leads 12 339In Stock
₡234,21
₡135,32
₡117,10
₡108,26
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 680VDC 1W 7500A L/S=10mm Long LD 4 000In Stock
₡863,97
₡567,31
₡471,54
₡459,05
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 1800V 6500A ZNR SUR ABSORB 20MM 1 057In Stock
₡4 158,52
₡3 211,27
₡2 977,06
₡2 716,83
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 750 VAC 1.32 kVDC 1.32 kV 2.97 kV 20 mm 7.5 kA 1020 J 250 pF - 40 C + 85 C
Panasonic Industry Varistors 14mm D type 360volts 10KA 255J 900pF 3 845In Stock
₡687,01
₡420,02
₡363,28
₡330,50
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 10 kA 255 J 900 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 750VDC 1W 7500A L/S=10mm Long LD 3 000In Stock
₡702,63
₡463,21
₡410,65
₡385,66
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 125 C Bulk
Littelfuse Varistors 11V 5mm Epoxy UltraMOV 2 883In Stock
₡202,98
₡123,35
₡106,17
₡98,37
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors Multi Layer HS 569In Stock
₡452,80
₡270,64
₡187,37
₡173,84
Min.: 1
Mult.: 1
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 4In Stock
Cut Tape
₡806,72
₡496,52
₡375,78
₡351,31
Reel
₡310,20
Min.: 1
Mult.: 1
: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 20MM Radial 404In Stock
₡806,72
₡498,61
₡377,34
₡352,36
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 413 V 620 V 20 mm 6.5 kA 130 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 25In Stock
1 500Expected 2/1/2027
₡458,01
₡294,06
₡214,95
₡200,90
₡197,78
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 163 VAC 224 VDC 270 V 460 V 3 mm 100 A 0.9 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 2800V 70kA 800pF 2In Stock
₡37 452,69
₡32 799,73
₡30 811,55
₡29 598,87
Min.: 1
Mult.: 1
CA MOVs PCB Mount SMD/SMT 2.8 kVAC 3.5 kVDC 4.7 kV 7.4 kV 60 mm 70 kA 10000 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 234V 100A 12pF 630In Stock
₡458,01
₡294,06
₡258,15
₡240,98
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 234 VAC 322 VDC 670 V 3 mm 100 A 12 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 2 110In Stock
8 000Expected 10/28/2026
Cut Tape
₡192,57
₡156,66
₡83,27
₡54,65
Reel
₡28,63
Min.: 1
Mult.: 1
: 4 000
CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 2J 275pF 100 V 150V
182In Stock
Cut Tape
₡374,74
₡235,77
₡191,01
₡161,34
Reel
₡140,53
Min.: 1
Mult.: 1
: 2 000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 2 J 275 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V 971In Stock
Cut Tape
₡832,74
₡437,19
₡278,97
₡212,35
Reel
₡173,31
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.1 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 60VAC 85VDC 4.5J 500 pF 100 V 165V 552In Stock
Cut Tape
₡1 197,07
₡697,42
₡608,94
Reel
₡386,19
₡369,53
₡315,40
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 605In Stock
Cut Tape
₡634,97
₡408,04
₡336,22
₡323,73
Reel
₡258,67
Min.: 1
Mult.: 1
: 1 000
VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Vishay / BC Components Varistors 20V 7mm Radial 5mm 2 936In Stock
₡593,33
₡354,44
₡286,78
₡286,26
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 7 mm 100 A 0.8 J 900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 420volts 13 5mm 1 233In Stock
₡749,47
₡457,49
₡299,27
₡236,29
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2 958In Stock
Cut Tape
₡593,33
₡357,04
₡227,96
₡173,31
Reel
₡140,53
Min.: 1
Mult.: 1
: 1 500
VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNL18TAPEe3 890In Stock
Cut Tape
₡593,33
₡357,04
₡227,96
₡173,31
Reel
₡140,53
Min.: 1
Mult.: 1
: 1 500
VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape