B72510E0250K072

TDK
871-B72510E250K72
B72510E0250K072

Mfr.:

Description:
Varistors CT0805K25G2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
SMD Disc Varistor, 4032mm
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
35 VDC
39 V
67 V
80 A
300 mJ
250 pF
- 55 C
+ 150 C
AEC-Q100
Reel
Brand: TDK
Height: 1.4 mm
Length: 2 mm
Product Type: Varistors
Factory Pack Quantity: 12000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 1.25 mm
Part # Aliases: B72510E250K72
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533290000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
11 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
₡111,38 ₡1 336 560,00

Similar Products