36 VDC Varistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 1210 36VDC 5000pF 1500A 21 077In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 36 VDC 44.5 V 70 V 1.5 kA 4000 mJ 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CeraDiode , Max. working voltage=36V DC 18 177In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MOVs 36 VDC 130 V Reel, Cut Tape
TDK Varistors MLV, 0402, 28V 7 000In Stock
Min.: 1
Mult.: 1
: 10 000

X-series, 0402 PCB Mount SMD/SMT 28 VAC 36 VDC 45 VDC to 65 VDC 130 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 1250pF 33volts 10% 3 294In Stock
2 000Expected 1/6/2027
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.25 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 3000pF 33volts 10% 4 453In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 10 mm 500 A 4 J 3 nF - 40 C + 85 C Bulk
Bourns Varistors 3000pF 33volts 10% 3 599In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 10 mm 500 A 4 J 3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 33volts 10%
8 000Expected 8/27/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.25 nF - 40 C + 85 C Bulk
TDK Varistors MLVaristor CT0402S28G_X Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 28 VAC 36 VDC 45 V to 65 V 130 V 5 A 12 pF - 40 C + 125 C Reel, Cut Tape