7.5 mm Varistors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 20V 200A 1000000pF 2 937In Stock
₡1 509,35
₡952,45
₡754,67
₡681,81
Min.: 1
Mult.: 1
Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
Vishay / BC Components VDRH10S510BSE
Vishay / BC Components Varistors VDRHS10D3500A510VSTLDSBULKe3 355In Stock
₡936,84
₡577,72
₡396,59
₡370,57
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 118 J 135 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V510BSE
Vishay / BC Components Varistors VDRHS14D6000A510VSTLDSBULKe3 850In Stock
₡1 280,34
₡806,72
₡681,81
₡567,31
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 6 kA 235 J 220 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 620VDC 1W 7500A L/S=10mm Long LD 3 700In Stock
₡916,02
₡666,20
₡603,74
₡536,08
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17.5 mm 7.5 kA 382 J 650 pF - 40 C + 125 C Bulk
TDK Varistors 625VAC 10% 10mm StandarD 8 400In Stock
₡385,14
₡245,66
₡214,95
₡200,38
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 2.5 kA 68 J 110 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ERZ-E 14mm 620V Bulk ZNR Surge Absorber 6 729In Stock
₡281,05
₡165,51
₡155,10
₡144,17
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 620VDC 0.6W 1mA L/S=7.5mm Long LD 780In Stock
₡385,14
₡245,14
₡214,95
₡200,38
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 620VDC 0.6W 1mA L/S=7.5mm Cut LD 1 373In Stock
₡744,27
₡454,89
₡319,05
₡296,67
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 1KV 2500A ZNR SUR ABSORBER 10MM 1 925In Stock
₡405,96
₡259,19
₡219,12
₡211,31
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 110 pF - 40 C + 85 C
YAGEO Varistors 430V 40KA MOV Disc Square 34mm 55In Stock
₡2 763,67
₡2 107,88
₡1 821,63
₡1 738,35
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 34 mm 40 kA 600 J 4.6 nF - 40 C + 85 C Bulk
YAGEO Varistors 750V 10KA MOV Disc 20mm 20In Stock
150Expected 11/11/2026
₡426,78
₡326,85
₡231,09
₡219,64
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 10 kA 420 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 820V 1.2KA, Bulk 3 418In Stock
₡67,66
₡39,03
₡32,79
₡30,19
Min.: 1
Mult.: 1
07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 820V 1.2KA 966In Stock
Cut Tape
₡223,80
₡154,58
₡87,96
₡72,87
Reel
₡40,08
Min.: 1
Mult.: 1
: 1 500
07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 820V 6KA MOV Disc 14mm 470In Stock
₡504,85
₡303,95
₡194,65
₡180,08
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 235 J 240 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 4.5KA MOV Disc 14mm 780In Stock
₡255,03
₡160,82
₡139,48
₡128,55
Min.: 1
Mult.: 1
14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 6KA MOV Disc 14mm 791In Stock
₡286,26
₡179,04
₡155,62
₡144,17
Min.: 1
Mult.: 1
14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J 220 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 20V 5A CLAMP 57In Stock
13 000On Order
₡458,01
₡278,45
₡196,74
₡176,96
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 11.5 mm 1 kA 4.8 J 6.3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 39V 500A ZNR SUR ABSORBER 10MM 3 030In Stock
23 000On Order
₡458,01
₡253,47
₡196,74
₡176,96
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 11.5 mm 1 kA 5.6 J 5.2 nF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A471
5In Stock
28 000On Order
₡458,01
₡240,98
₡211,31
₡196,74
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 175 J 400 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV 620V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
2 250On Order
₡765,08
₡556,90
₡472,58
₡446,56
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 390 J - 40 C + 125 C Bulk
Panasonic Industry Varistors 14mm D type 620volts 7.5KA 382J 650pF
4 000Expected 12/9/2026
₡827,54
₡608,94
₡515,26
₡487,16
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17.5 mm 7.5 kA 382 J 650 pF - 40 C + 85 C Bulk
YAGEO Varistors 750V 10KA MOV Disc 20mm
1 190Expected 1/1/2027
₡811,93
₡497,56
₡329,45
₡307,60
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 10 kA 420 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 40KA MOV Disc 40mm Non-Stocked Lead-Time 22 Weeks
₡4 595,71
₡3 783,78
Min.: 120
Mult.: 60
40D MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 mm 40 kA 660 J 4.9 nF - 40 C + 85 C Bulk
YAGEO Varistors 750V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
₡707,83
₡430,95
₡301,87
₡280,53
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 255 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
₡707,83
₡430,95
₡301,87
₡280,53
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 255 J 530 pF - 40 C + 105 C Bulk