DC/DC Converters - Chassis Mount

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
FCL Components DC/DC Converters - Chassis Mount Digital Non-Stocked
Min.: 140
Mult.: 140
: 140

Non-Isolated 1 Output 80 W 450 mV to 2 V 40 A 33 mm (1.299 in) 13.46 mm (0.53 in) 11 mm (0.433 in) Industrial + 85 C - 40 C Tomodachi
FCL Components DC/DC Converters - Chassis Mount Analog Non-Stocked
Min.: 140
Mult.: 140
: 140

Non-Isolated 1 Output 80 W 600 mV to 2 V 40 A 33 mm (1.299 in) 13.46 mm (0.53 in) 11 mm (0.433 in) Industrial + 85 C - 40 C Tomodachi
FCL Components DC/DC Converters - Chassis Mount Digital Non-Stocked
Min.: 200
Mult.: 200
: 200

Non-Isolated 1 Output 110 W 450 mV to 5.5 V 20 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C Tomodachi
FCL Components DC/DC Converters - Chassis Mount Analog Non-Stocked
Min.: 200
Mult.: 200
: 200

Isolated Tomodachi
FCL Components DC/DC Converters - Chassis Mount Analog Non-Stocked
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 600 mV to 5.5 V 6 A 12.19 mm 12.19 mm 7.62 mm Tomodachi