DC/DC Converters - Chassis Mount

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature
Advantech DC/DC Converters - Chassis Mount 80+ Bronze PS/2 SPS 500W ATX (FSP) RoHS 6In Stock
₡130 059,10
Min.: 1
Mult.: 1
500 W 140 mm 150 mm 86 mm + 50 C 0 C
Advantech DC/DC Converters - Chassis Mount 80plus 2U-Redundant (1+1)R 500W (Delta) 3In Stock
₡509 540,83
Min.: 1
Mult.: 1
500 W Industrial
Advantech DC/DC Converters - Chassis Mount 80plus Mini-Redundant (1+1)R 750W(FSP) 3In Stock
₡736 458,54
Min.: 1
Mult.: 1
5 Output 750 W 3.3 V 24 A 10 V 30 A 200 mm 150 mm 84 mm Industrial
Advantech DC/DC Converters - Chassis Mount 80+ Bronze PS/2 SPS 300W ATX (DELTA) RoH 27In Stock
₡62 570,35
Min.: 1
Mult.: 1
4 Output 300 W 3.3 V 16 A 5 V 19 A 150 mm 140 mm 86 mm
Advantech 96PSRM-D800WCRP
Advantech DC/DC Converters - Chassis Mount CRPS MODULE D/D -36~-72V 800W W/PFC 80+
1Expected 11/26/2026
₡276 377,54
Min.: 1
Mult.: 1
800 W
Advantech 96PS-A250WCPC
Advantech DC/DC Converters - Chassis Mount SPS 100-240V 250W W/PFC LF Non-Stocked
₡260 472,11
Min.: 1
Mult.: 1
250 W
Advantech 96PS-D300WFX
Advantech DC/DC Converters - Chassis Mount SPS DC -48V 300W W/O PFC ATX Non-Stocked
₡223 539,89
Min.: 1
Mult.: 1
5 Output 300 W 3.3 V 17 A 5 V 18 A 165 mm 83.8 mm 39 mm + 40 C 0 C
Advantech 96PSR-A250W2U
Advantech DC/DC Converters - Chassis Mount (1+1)R AC100-240V 250W W/PFC ATX Non-Stocked
₡277 678,70
Min.: 1
Mult.: 1
250 W
Advantech 96PSRM-A1K2WCRPA
Advantech DC/DC Converters - Chassis Mount Non-Stocked
₡149 571,35
Min.: 1
Mult.: 1
Advantech 96PSRM-A1K6WCRP
Advantech DC/DC Converters - Chassis Mount Non-Stocked
₡299 949,41
Min.: 1
Mult.: 1
Advantech 96PSRM-A800WCRP
Advantech DC/DC Converters - Chassis Mount Non-Stocked
₡142 253,60
Min.: 1
Mult.: 1