Quarter Brick DC/DC Converters - Through Hole

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 20A 18-75Vin 5.0Vout Qtr Brick 19In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18 V 75 V 5 V 20 A Quarter Brick 56.4 mm (2.22 in) 36.83 mm (1.45 in) 15 mm (0.591 in) Industrial + 120 C - 40 C RPMGQ-20
RECOM Power DC/DC Converters - Through Hole 20A 18-75Vin 12Vout Qtr Brick 45In Stock
60Expected 8/28/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18 V 75 V 12 V 20 A Quarter Brick 56.4 mm (2.22 in) 36.83 mm (1.45 in) 15 mm (0.591 in) Industrial + 120 C - 40 C RPMGQ-20
TDK-Lambda DC/DC Converters - Through Hole DC-DC, 115W, 9-36V, 3.3-9.6V 12A, 1x1, Pos On/Off, 0.145" pin length
45Expected 1/4/2027
Min.: 1
Mult.: 1

Non-Isolated 1 Output 115 W 9 VDC 36 VDC 5 V 12 A Quarter Brick 26.2 mm (1.031 in) 26.2 mm (1.031 in) 10.2 mm (0.402 in) Industrial + 120 C - 40 C i1C
TDK-Lambda DC/DC Converters - Through Hole DC-DC, 115W, 9-36V, 3.3-9.6V 12A, 1x1, Neg On/Off, 0.145" pin length
135Expected 1/4/2027
Min.: 1
Mult.: 1

Non-Isolated 1 Output 115 W 9 VDC 36 VDC 5 V 12 A Quarter Brick 26.2 mm (1.031 in) 26.2 mm (1.031 in) 10.2 mm (0.402 in) Industrial + 120 C - 40 C i1C
TDK-Lambda DC/DC Converters - Through Hole DC-DC, 115W, 9-36V, 3.3-9.6V 12A, 1x1, Pos On/Off, 0.220" pin length
45Expected 1/4/2027
Min.: 1
Mult.: 1

Non-Isolated 1 Output 115 W 9 VDC 36 VDC 5 V 12 A Quarter Brick 26.2 mm (1.031 in) 26.2 mm (1.031 in) 10.2 mm (0.402 in) Industrial + 120 C - 40 C i1C
TDK-Lambda DC/DC Converters - Through Hole DC-DC, 115W, 9-36V, 3.3-9.6V 12A, 1x1, Neg On/Off, 0.220" pin length
90Expected 1/4/2027
Min.: 1
Mult.: 1

Non-Isolated 1 Output 115 W 9 VDC 36 VDC 5 V 12 A Quarter Brick 26.2 mm (1.031 in) 26.2 mm (1.031 in) 10.2 mm (0.402 in) Industrial + 120 C - 40 C i1C
TDK-Lambda DC/DC Converters - Through Hole DC-DC, 300W, 18-75V, 28-60V 6A, 1x1, Pos On/Off, 0.145" pin length
45Expected 1/4/2027
Min.: 1
Mult.: 1

Non-Isolated 1 Output 300 W 18 VDC 75 VDC 28 V 6 A Quarter Brick 26.2 mm (1.031 in) 26.2 mm (1.031 in) 10.2 mm (0.402 in) Industrial + 120 C - 40 C i1C
TDK-Lambda DC/DC Converters - Through Hole DC-DC, 300W, 18-75V, 28-60V 6A, 1x1, Neg On/Off, 0.145" pin length
135Expected 1/4/2027
Min.: 1
Mult.: 1

Non-Isolated 1 Output 300 W 18 VDC 75 VDC 28 V 6 A Quarter Brick 26.2 mm (1.031 in) 26.2 mm (1.031 in) 10.2 mm (0.402 in) Industrial + 120 C - 40 C i1C
TDK-Lambda DC/DC Converters - Through Hole DC-DC, 300W, 18-75V, 28-60V 6A, 1x1, Pos On/Off, 0.220" pin length
45Expected 1/4/2027
Min.: 1
Mult.: 1

Non-Isolated 1 Output 300 W 18 VDC 75 VDC 28 V 6 A Quarter Brick 26.2 mm (1.031 in) 26.2 mm (1.031 in) 10.2 mm (0.402 in) Industrial + 120 C - 40 C i1C
TDK-Lambda DC/DC Converters - Through Hole DC-DC, 300W, 18-75V, 28-60V 6A, 1x1, Neg On/Off, 0.220" pin length
90Expected 1/4/2027
Min.: 1
Mult.: 1

Non-Isolated 1 Output 300 W 18 VDC 75 VDC 28 V 6 A Quarter Brick 26.2 mm (1.031 in) 26.2 mm (1.031 in) 10.2 mm (0.402 in) Industrial + 120 C - 40 C i1C
Flex Power Modules DC/DC Converters - Through Hole
20Expected 5/11/2027
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1.3 kW 40 V 60 V 12.12 V 108 A Quarter Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 12 mm (0.472 in) Industrial + 125 C - 40 C
Flex Power Modules BMR4560200/003
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 351 W 36 V 60 V 9 V 39 A 2.25 kV Quarter Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) Industrial + 125 C - 40 C
Flex Power Modules BMR4580211/002
Flex Power Modules DC/DC Converters - Through Hole
40Expected 8/10/2027
Min.: 1
Mult.: 1
Isolated 1 Output 650 W 40 V 60 V 12 V 54.2 A 2.25 kV Quarter Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 125 C - 40 C
Bel Power Solutions DC/DC Converters - Through Hole Isolated DC-DC Converter Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 90

Isolated 1 Output 150 W 50 V 160 V 24 V 6.25 A 3 kV Quarter Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C 0RQB-C5W24x
Bel Power Solutions DC/DC Converters - Through Hole Isolated DC-DC Converter Non-Stocked Lead-Time 20 Weeks
Min.: 432
Mult.: 72

Isolated 1 Output 162 W 72 V 110 V 54 V 3 A 2.25 kV Quarter Brick 62.24 mm (2.45 in) 36.84 mm (1.45 in) 15 mm (0.591 in) Industrial + 95 C - 40 C 0RQB-C5W24x
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 900 W 40 V 60 V 12 V 75 A 1.5 kV Quarter Brick 58.4 mm (2.299 in) 36.83 mm (1.45 in) 14.48 mm (0.57 in) Industrial + 125 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 20
Mult.: 20
Isolated 1 Output 1 kW 40 V 60 V 10.4 V 96.2 A 1.5 kV Quarter Brick 58.4 mm (2.299 in) 36.83 mm (1.45 in) 14.48 mm (0.57 in) Industrial + 125 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 20
Mult.: 20
Isolated 1 Output 1.4 kW 48 V 56 V 12.1 V 200 A 1.5 kV Quarter Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.4 mm (0.528 in) Industrial + 115 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 20
Isolated 1 Output 504 W 36 V 75 V 28 V 18 A 2.25 kV Quarter Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 504 W 36 V 75 V 28 V 18 A 2.25 kV Quarter Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C
OmniOn Power DC/DC Converters - Through Hole Bus converter, 500W Quarter-brick, 36-75 Vin, 6-13.2 Vout, Heat plate Non-Stocked Lead-Time 26 Weeks
Min.: 24
Mult.: 24

Isolated 1 Output 36 V 75 V 12 V 42 A 2.25 kV Quarter Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 12.57 mm (0.495 in) Industrial + 85 C - 40 C
Flex Power Modules BMR4560000/002
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 39 Weeks
Min.: 60
Mult.: 60
Isolated 1 Output 468 W 40 V 60 V 12 V 39 A 2.25 kV Quarter Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) Industrial + 125 C - 40 C
Flex Power Modules BMR4562205/001
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 60
Isolated 1 Output 420 W 36 V 75 V 12 V 35 A 2.25 kV Quarter Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) Industrial + 125 C - 40 C
Flex Power Modules BMR4563105/001
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 60
Isolated 1 Output 420 W 36 V 75 V 12 V 35 A 2.25 kV Quarter Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) Industrial + 125 C - 40 C
Flex Power Modules BMR4564007/014
Flex Power Modules DC/DC Converters - Through Hole Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 415 W 36 V 75 V 12.45 V 35 A 2.25 kV Quarter Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) Industrial + 125 C - 40 C