SIP-7 DC/DC Converters - Through Hole

Results: 2 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-24Vout 371In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 24 V 21 mA - 24 V 21 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 202In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
RECOM Power DC/DC Converters - Through Hole 2W 15Vin 5Vout 400mA Single SIP7 521In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 13.5 V 16.5 V 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 4In Stock
75On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 5Vin 5Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 24Vin +/-5Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxP2xx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin +/-9Vout 11In Stock
25Expected 10/23/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-15Vout 63In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 15Vin 5Vout 91In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 9V 110mA SIP Unregulated 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 111 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10.2 mm (0.402 in) Industrial TMV
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONT SHORT CIR PRTCT 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 12Vin +/-15Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxPxx/R
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 15Vin 15Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 15 V 66 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxPxx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 15Vin 9Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 13.5 V 16.5 V 9 V 222 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin +/-3.3Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 3.3 V 152 mA - 3.3 V 152 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin +/-15Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 24Vout 125In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 1 kV SIP-7 19.56 mm (0.77 in) 6.1 mm (0.24 in) 10.16 mm (0.4 in) Industrial RE
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 05VOUT CONV DC/DC 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
XP Power DC/DC Converters - Through Hole DC-DC, 1W semi-reg., dual output, SIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 36 V 75 V 9 V 111 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial IQ
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 28In Stock
50Expected 10/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 15Vout 71In Stock
50Expected 8/14/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 5Vin +/-12Vout 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxP2xx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 12Vin +/-12Vout 6In Stock
25Expected 9/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 41 mA - 12 V 41 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-12Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 41 mA - 12 V 41 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 24Vin 12Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxPxx/R