SIP-8 DC/DC Converters - Through Hole

Results: 1 891
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 6W 36-75Vin +/-12Vout 250mA SIP8 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 36 V 75 V 12 V 250 mA - 12 V 250 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 75 C - 40 C RS6
XP Power DC/DC Converters - Through Hole 5W Isolated DC-DC converter, 4:1 input, SIP 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 9 V 36 V 3.3 V 1.075 A 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C IEQ05
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1 INPUT, SIP 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 3.3 V 1.3 A 1.5 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 90 C - 40 C ITX
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1 INPUT, SIP 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 12 V 500 mA 1.5 kV SIP-8 21.85 mm (0.86 in) 11.1 mm (0.437 in) 9.2 mm (0.362 in) Industrial + 90 C - 40 C ITX
Cosel DC/DC Converters - Through Hole 2.97W 18-76Vin 9V 0.33A SIP 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2.97 W 18 V 76 V 9 V 330 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C MH
CUI Inc. DC/DC Converters - Through Hole 9-18Vin +/-12Vout +/-83mA 2W Iso SIP8 47In Stock
28Expected 9/21/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-9Vin +/-5Vout +/-200mA 2W Iso SIP8 4In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 4.5 V 9 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C PDQ2-S
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C TMR 3HI
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 6W SIP 5-15/10V 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.6 W 4.5 V 9 V 15 V 240 mA - 10 V 240 mA 5.7 kV SIP-8 38.9 mm (1.531 in) 10.9 mm (0.429 in) 28.1 mm (1.106 in) Medical, Industrial + 105 C - 40 C MGJ6
RECOM Power DC/DC Converters - Through Hole 2W 12Vin 05Vout 400mA 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical + 95 C - 40 C REM2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 4:1 18-72Vin +/-9Vout 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 72 V 9 V 111 mA - 9 V 111 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical + 75 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 36-72Vin 15Vout 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 72 V 15 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole CONV DC/DC 1W 4.5-18VIN 05VOUT 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 18 V 5 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 18-72Vin +/-5Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 18 V 72 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 2 O/P, 9W, 2:1 INPUT 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 18 V 36 V 12 V 375 mA - 12 V 375 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 10.6 mm (0.417 in) Industrial + 85 C - 40 C ICZ09
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 24 V 250 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C ITQ
CUI Inc. DC/DC Converters - Through Hole 4.5-9Vin +/-12Vout +/-83mA 2W Iso SIP8 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 9 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-9Vin +/-15Vout +/-67mA 2W Iso SIP8 21In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 4.5 V 9 V 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C PDQ2-S
TRACO Power DC/DC Converters - Through Hole 6W 4.5-9Vin 24Vout 250mA DIP Med Iso 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 4.5 V 9 V 24 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Medical + 65 C - 40 C THM 6
RECOM Power DC/DC Converters - Through Hole 6W 9-18Vin 3.3Vout 1.3A SIP8 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 3.3 V 1.3 A 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 75 C - 40 C RS6
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV REG 2:1 9-18Vin +/-9Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 18 V 9 V 56 mA - 9 V 56 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
XP Power DC/DC Converters - Through Hole 5W Isolated DC-DC converter, 4:1 input, SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 V 75 V 3.3 V 1.075 A 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C IEQ05
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 3kV 8In Stock
20Expected 9/1/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 5 V 1.2 A 3 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C ITQ
Cosel DC/DC Converters - Through Hole 10.2W18-76Vin +/-15V or 30Vout 0.34A SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.2 W 18 V 76 V 15 V 340 mA - 15 V 340 mA 1.5 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial + 85 C - 40 C MG
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 18-36Vin +/-12Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 36 V 12 V 83 mA - 12 V 83 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical + 85 C - 40 C RS-S_D(Z)