7.6 mm DC/DC Converters - SMD

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212DU/1K 236In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP021212D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212DU 925In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 2 Output 2 W 10.8 V 13.2 V 11.4 V to 12.6 V 83 mA - 12.6 V to - 11.4 V 80 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP021212D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter 460In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP022405
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP022415DU 733In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 2 Output 2 W 21.6 V 26.4 V 14.25 V to 15.75 V 66 mA - 15.75 V to - 14.25 V 60 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP022415D
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR010505U 792In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR010505
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011205U/1K 474In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR011205
Wurth Elektronik DC/DC Converters - SMD WPME-FISM Fixed Isolated SMT Module 726In Stock
4 000On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SMT-8 12.7 mm 7.6 mm 6.25 mm Industrial + 105 C - 40 C WPME-FISM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM Fixed Isolated SMT Module 928In Stock
1 000Expected 8/28/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SMT-8 12.7 mm 7.6 mm 6.25 mm Industrial + 105 C - 40 C WPME-FISM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM SMT-8 Modu 24Vin 5Vout 2W 3kV 447In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 4 kV SMT-8 12.7 mm 7.6 mm 6.25 mm Industrial + 105 C - 40 C WPME-FISM
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,500mW pwr,3.3V Auto 62In Stock
Min.: 1
Mult.: 1

Isolated 3.135 V 3.465 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.64 mm + 125 C - 40 C ADUM6020
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020507U/1K 93In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 7 V 285 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020507
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021515U/1K 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 13.5 V 16.5 V 15 V 133 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP021515
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter 47In Stock
84Expected 8/21/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP022405D
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011203U/1K 4In Stock
112Expected 8/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 300 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR011203
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 3.3 V 300 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR012403
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR012405U/1K 7In Stock
140Expected 8/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR012405
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter ALT 59 ALT 595-DCR011203U 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 300 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR011203
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Reg DC/D C Converters ALT 59 ALT 595-DCR012405U 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR012405
Adam Tech DC/DC Converters - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W 101In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 5 VDC 200 mA 3 kVDC SMD-14 12.7 mm 7.6 mm 6.25 mm + 105 C - 40 C ES3 Series
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V VIN 25-V VOUT h
4 339On Order
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 8 V 18 V 15 V to 25 V 83 mA 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm Industrial + 125 C - 40 C UCC14141
Texas Instruments DC/DC Converters - SMD Automotive 2-W 24- V VIN 25-V VOUT&nbs
4 519Expected 11/9/2026
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2 W 21 V 27 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14241
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter ALT 59 ALT 595-DCR010505U
84Expected 3/8/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR010505
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,500mW pwr,3.3V Auto Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Isolated 3.135 V 3.465 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.64 mm + 125 C - 40 C ADUM6020
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020507U Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Isolated 1 Output 2 W 4.5 V 5.5 V 6.65 V to 7.35 V 286 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP020507
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021205U Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 2 W 10.8 V 13.2 V 4.75 V to 5.25 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP021205