Module DC/DC Converters - Through Hole

Results: 632
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -6000V HVout, 1W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 1 W 13.5 V 16.5 V - 6 kV to 0 V 170 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -6000V HVout, 4W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 13.5 V 16.5 V - 6 kV to 0 V 670 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -6000V HVout, 6W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 6 W 13.5 V 16.5 V - 6 kV to 0 V 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +6000V HVout, 1W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 1 W 13.5 V 16.5 V 0 V to 6 kV 170 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +6000V HVout, 4W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 13.5 V 16.5 V 0 V to 6 kV 670 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +6000V HVout, 6W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 6 W 13.5 V 16.5 V 0 V to 6 kV 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6000V HVout, 2W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 2 W 22 V 26 V - 6 kV to 0 V 330 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6000V HVout, 4W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 4 W 22 V 26 V - 6 kV to 0 V 670 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6000V HVout, 6W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 22 V 26 V - 6 kV to 0 V 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6000V HVout, 2W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 2 W 22 V 26 V 0 V to 6 kV 330 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6000V HVout, 6W, Thru-hole mount, Regulated Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 6 W 22 V 26 V 0 V to 6 kV 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -100V HVout, 1.5W, Thru-hole mount, Proportional Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 1.5 W 12 V 12 V 100 V 15 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -100V HVout, 1.5W, Thru-hole mount, Proportional, Isolated Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 1.5 W 12 V 12 V 100 V 15 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -100V HVout, 1.5W, Thru-hole mount, Proportional, Shielded Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 1.5 W 12 V 12 V 100 V 15 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +100V HVout, 1.5W, Thru-hole mount, Proportional Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 1.5 W 12 V 12 V 100 V 15 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +100V HVout, 1.5W, Thru-hole mount, Proportional, Isolated Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 1.5 W 12 V 12 V 100 V 15 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +100V HVout, 1.5W, Thru-hole mount, Proportional, Shielded Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 1.5 W 12 V 12 V 100 V 15 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1500V HVout, 1.5W, Thru-hole mount, Proportional, Isolated. Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 1.5 W 12 V 12 V 1.5 kV 1 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1500V HVout, 1.5W, Thru-hole mount, Proportional, Shielded. Non-Stocked Lead-Time 16 Weeks
Min.: 4
Mult.: 4

Non-Isolated 1 Output 1.5 W 12 V 12 V 1.5 kV 1 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1500V HVout, 1.5W, Thru-hole mount, Proportional, Isolated. Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 1.5 W 12 V 12 V 1.5 kV 1 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1500V HVout, 1.5W, Thru-hole mount, Proportional, Shielded. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 12 V 1.5 kV 1 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1000V HVout, 1.5W, Thru-hole mount, Proportional. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 12 V 1 kV 1.5 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1000V HVout, 1.5W, Thru-hole mount, Proportional, Isolated. Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 1.5 W 12 V 12 V 1 kV 1.5 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1000V HVout, 1.5W, Thru-hole mount, Proportional. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.5 W 12 V 0 V 1 kV 1.5 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1000V HVout, 1.5W, Thru-hole mount, Proportional, Isolated. Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 1.5 W 12 V 12 V 1 kV 1.5 mA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial + 60 C - 10 C MPM