F4804A-RG

Bel Power Solutions
784-F4804A-R-G
F4804A-RG

Mfr.:

Description:
Power Line Filters /DC/DC Power Supply/

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Line Filters
RoHS:  
EMI Filter
80 VDC
4 A
SMD/SMT
Solder
F
Reel
Cut Tape
MouseReel
150 kHz to 30 MHz
Brand: Bel Power Solutions
Height: 0.27 in
Length: 1 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 100
Subcategory: Power Condition
Width: 0.75 in
Unit Weight: 3,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 180

Stock:
180 Can Ship Immediately
Factory Lead-Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡14 536,60 ₡14 536,60
₡13 578,94 ₡135 789,40
₡12 080,00 ₡241 600,00
₡11 726,09 ₡586 304,50
Full Reel (Order in multiples of 100)
₡10 929,77 ₡1 092 977,00
₡10 242,76 ₡2 048 552,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.