Non-Inverting Galvanically Isolated Gate Drivers

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 2 179In Stock
Cut Tape
₡1 113,80
₡827,54
₡754,67
₡671,40
Reel
₡556,90
Min.: 1
Mult.: 1
: 2 500
STGAP2S SMD/SMT SOIC-8 - 40 C + 125 C 850 mW 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver 1 262In Stock
₡1 878,88
₡1 691,51
₡1 665,49
₡1 660,28
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2 184In Stock
Cut Tape
₡1 129,41
₡858,77
₡759,88
₡681,81
Reel
₡593,33
Min.: 1
Mult.: 1
: 2 500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4 352In Stock
Cut Tape
₡1 155,43
₡858,77
₡780,70
₡697,42
Reel
₡619,35
Min.: 1
Mult.: 1
: 2 500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 3 655In Stock
Cut Tape
₡1 155,43
₡858,77
₡780,70
₡697,42
Reel
₡598,54
Min.: 1
Mult.: 1
: 2 500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 1 319In Stock
Cut Tape
₡2 888,58
₡2 342,09
₡2 050,63
₡1 868,47
Reel
₡1 670,69
Min.: 1
Mult.: 1
: 1 000
STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 150 C 75 ns 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 6 695In Stock
Cut Tape
₡1 155,43
₡858,77
₡780,70
₡697,42
Reel
₡593,33
Min.: 1
Mult.: 1
: 2 500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 4 041In Stock
₡3 081,16
₡2 347,30
₡2 014,20
₡1 925,72
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH DESAT 3 924In Stock
Cut Tape
₡754,67
₡562,10
₡525,67
₡479,87
Reel
₡419,50
Min.: 1
Mult.: 1
: 2 500
NCD57201 SMD/SMT SOIC-8 - 40 C + 125 C 13 ns 8 ns 1.9 A 20 V 11 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1 411In Stock
₡1 483,33
₡1 186,66
₡1 082,57
₡1 020,11
Min.: 1
Mult.: 1
STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 12V UVLO HS/LS isolated gate drive 3In Stock
₡2 669,99
₡2 009,00
₡1 779,99
₡1 634,26
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver 46In Stock
₡3 081,16
₡2 347,30
₡2 165,14
₡1 982,97
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO dual isolated gate drive 26In Stock
₡3 081,16
₡2 347,30
₡2 045,43
₡1 998,59
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO dual isolated gate driver 20In Stock
₡3 180,04
₡2 435,78
₡2 107,88
₡1 962,15
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER W 970In Stock
Cut Tape
₡2 477,42
₡1 889,29
₡1 738,35
₡1 571,81
Reel
₡1 405,26
Min.: 1
Mult.: 1
: 1 000
NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns 6.5 A Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITHOUT PINS 12&13 951In Stock
Cut Tape
₡2 477,42
₡1 889,29
₡1 738,35
₡1 571,81
Reel
₡1 405,26
Min.: 1
Mult.: 1
: 1 000
NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns 6.5 A Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotiv 5kV High Side/Low Side Drivers 37In Stock
₡4 200,16
₡3 346,59
₡3 180,04
₡2 846,95
Min.: 1
Mult.: 1
Si823Hx SMD/SMT SOIC-14 - 40 C + 125 C 30 ns 12 ns 12 ns 4 A, 4 A 5.5 V 3 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 4 765In Stock
Cut Tape
₡1 072,16
₡827,54
₡754,67
₡671,40
Reel
₡546,49
Min.: 1
Mult.: 1
: 2 500
STGAP2S SMD/SMT - 40 C + 125 C 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2 283In Stock
Cut Tape
₡1 249,12
₡921,22
₡837,95
₡749,47
Reel
₡645,38
Min.: 1
Mult.: 1
: 2 500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 1 351In Stock
Cut Tape
₡1 155,43
₡858,77
₡739,06
₡666,20
Reel
₡593,33
Min.: 1
Mult.: 1
: 2 500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 25In Stock
800Expected 6/18/2027
₡3 081,16
₡2 357,71
₡2 081,86
₡1 936,13
Min.: 1
Mult.: 1
STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 12V UVLO dual isolated gate driver 85In Stock
₡2 586,71
₡1 972,56
₡1 727,95
₡1 608,24
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver 46In Stock
₡3 101,97
₡2 368,12
₡2 165,14
₡1 962,15
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO HS/LS isolated gate driver 2In Stock
₡3 185,25
₡2 430,57
₡2 196,36
₡2 014,20
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO HS/LS isolated gate driver 62In Stock
₡2 706,42
₡2 144,32
₡2 087,07
₡1 915,31
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube