Gate Drivers

Results: 254
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package / Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers High Volt High Low Driver 190In Stock
5 000On Order
Cut Tape
₡848,36
₡619,35
₡562,10
₡498,61
Reel
₡400,76
Min.: 1
Mult.: 1
: 2 500
Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 273In Stock
₡2 238,00
₡1 696,72
₡1 478,12
₡1 410,46
Min.: 1
Mult.: 1
Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 12.5 V 21 V 75 ns 35 ns - 40 C + 125 C L6392 Tube

STMicroelectronics Gate Drivers HALF-BRIDGE GATE DRIVER 336In Stock
2 500Expected 12/1/2026
Cut Tape
₡936,84
₡687,01
₡624,56
₡556,90
Reel
₡447,60
Min.: 1
Mult.: 1
: 2 500
Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6393 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage high and low-side driver 772In Stock
2 500Expected 8/20/2027
Cut Tape
₡863,97
₡634,97
₡577,72
₡510,58
Reel
₡449,68
Min.: 1
Mult.: 1
: 2 500
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6399 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 50In Stock
2 500Expected 4/23/2027
Cut Tape
₡1 155,43
₡853,56
₡780,70
₡676,61
Reel
₡551,69
Min.: 1
Mult.: 1
: 2 500
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L648 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers CFL/TL Ballast 294In Stock
₡1 181,46
₡874,38
₡754,67
₡713,04
Min.: 1
Mult.: 1
MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-16 2 Driver 2 Output 450 mA 10 V 16.6 V 80 ns 40 ns - 40 C + 125 C L6574 Tube
STMicroelectronics Gate Drivers Automotive IC for a specific application of electric parking braking 21In Stock
2 000Expected 7/19/2027
Cut Tape
₡4 179,34
₡3 221,68
₡2 982,27
₡2 716,83
₡2 519,05
Reel
₡2 440,98
Min.: 1
Mult.: 1
: 1 000
Driver ICs - Various High-Side, Low-Side SMD/SMT LQFP-64 2 Driver 2 Output 3.4 V 40 V - 40 C + 175 C L9369 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 1A low-side gate driver 344In Stock
12 000On Order
Cut Tape
₡499,65
₡350,27
₡314,36
₡274,29
Reel
₡224,32
Min.: 1
Mult.: 1
: 3 000
MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 1 A 10 V 18 V 20 ns 20 ns - 40 C + 125 C PM8841 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Synchronous rectifier smart driver for LLC resonant converters 81In Stock
2 000Expected 2/26/2027
₡1 249,12
₡926,43
₡843,15
₡733,86
Min.: 1
Mult.: 1
MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000A Tube
STMicroelectronics Gate Drivers Synch Rectifier Dual Smart Driver LLC 568In Stock
2 500Expected 12/18/2026
Cut Tape
₡1 686,31
₡1 275,14
₡1 165,84
₡1 051,34
Reel
₡900,41
Min.: 1
Mult.: 1
: 2 500
MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Triple half-bridge gate driver 147In Stock
8 820On Order
₡1 197,07
₡884,79
₡811,93
₡739,06
Min.: 1
Mult.: 1
Half-Bridge Drivers High-Side, Low-Side SMD/SMT 3 Driver 3 Output 600 mA 5.5 V 75 V - 40 C + 125 C STDRIVE101 Tray
STMicroelectronics Gate Drivers Triple half-bridge gate driver 147In Stock
20 000On Order
Cut Tape
₡1 009,70
₡744,27
₡676,61
₡603,74
Reel
₡499,65
Min.: 1
Mult.: 1
: 4 000
STDRIVE101 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Triple half-bridge high-voltage gate driver 110In Stock
8 000On Order
Cut Tape
₡1 295,96
₡968,07
₡879,59
₡791,11
Reel
₡692,22
Min.: 1
Mult.: 1
: 1 000
Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-28 3 Driver 3 Output 350 mA 9 V 20 V 120 ns 50 ns - 40 C + 125 C STDRIVE601 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 1200V 3-Phase IGBT 1.5A 2.3A Sink 2kV 49In Stock
5 000Expected 4/23/2027
Cut Tape
₡1 249,12
₡926,43
₡848,36
₡759,88
Reel
₡645,38
Min.: 1
Mult.: 1
: 2 500
IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 0 V 26 V Inverting 130 ns 75 ns - 40 C + 125 C TD350E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SOLID STATE RELAY 135In Stock
3 000On Order
₡4 116,88
₡3 180,04
₡2 805,31
₡2 467,01
Min.: 1
Mult.: 1
Max.: 180
Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 700 mA 10 V 36 V 50 us 8 us - 40 C + 125 C VN330SP-E Tube
STMicroelectronics Gate Drivers SS RELAY 40In Stock
7 000On Order
₡3 414,25
₡2 623,15
₡2 300,46
₡2 076,66
Min.: 1
Mult.: 1
Relay Drivers High-Side SMD/SMT SOP-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Tube
STMicroelectronics Gate Drivers Quad HiSide smart Pwr Solid St Relay 363In Stock
7 200On Order
Cut Tape
₡3 174,84
₡2 430,57
₡2 248,41
₡2 045,43
Reel
₡1 884,08
Min.: 1
Mult.: 1
: 600
Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SNGL CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 891In Stock
Cut Tape
₡1 238,71
₡916,02
₡832,74
₡744,27
Reel
₡640,17
Min.: 1
Mult.: 1
: 2 500
MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 2 A 4.5 V 28 V - 40 C + 150 C VN5E050AJ-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High-side driver with Current Sense analog feedback for automotive applications 55In Stock
10 000Expected 4/23/2027
Cut Tape
₡2 503,44
₡1 899,70
₡1 748,76
₡1 582,21
Reel
₡1 379,23
Min.: 1
Mult.: 1
: 2 500
MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 15 A 4 V 28 V - 40 C + 150 C VN7003AH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Lo THRESHOLD OCTAL Hi SIDE DRIVER 30In Stock
2 790On Order
₡4 267,82
₡3 299,75
₡3 013,49
₡2 732,44
Min.: 1
Mult.: 1
Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 1 A 10.5 V 32 V - 40 C + 125 C VN808CM-32-E Tube
STMicroelectronics Gate Drivers Octal CH High-Side 45V 160mOhm 1A 28In Stock
4 200On Order
Cut Tape
₡4 554,07
₡3 539,16
₡3 284,14
₡3 003,09
₡2 935,42
Reel
₡2 768,88
Min.: 1
Mult.: 1
: 600
Driver ICs - Various High-Side SMD/SMT 8 Driver 8 Output 1 A 10.5 V 32 V - 40 C + 125 C VN808CM-32-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Lo THRESHOLD OCTAL Hi SIDE DRIVER 121In Stock
2 400On Order
Cut Tape
₡4 554,07
₡3 539,16
₡3 284,14
₡3 060,34
Reel
₡2 768,88
Min.: 1
Mult.: 1
: 600
Driver ICs - Various High-Side SMD/SMT PowerSO-38 8 Driver 8 Output 700 mA 10.5 V 45 V - 40 C + 125 C VN808CM-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Single channel high-side driver current sense analog feedback automotive 10In Stock
2 500Expected 4/23/2027
Cut Tape
₡921,22
₡660,99
₡603,74
₡536,08
Reel
₡463,21
Min.: 1
Mult.: 1
: 2 500
Driver ICs - Various High-Side SMD/SMT PowerSSO-16 1 Driver 2 Output 50.6 A 4 V 28 V Non-Inverting - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double Ch Low Side Driver analog currnt 36In Stock
10 000On Order
Cut Tape
₡650,58
₡471,02
₡425,74
₡367,45
Reel
₡307,07
Min.: 1
Mult.: 1
: 1 000
Driver ICs - Various Low-Side SMD/SMT SOT-223-3 1 Driver 1 Output 3.5 A 3.5 V 5.5 V 14.1 us 11.5 us - 40 C + 150 C VNL5160N3-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Double Ch High Side Driver analog currnt 225In Stock
10 000On Order
Cut Tape
₡603,74
₡446,04
₡407,00
₡363,28
Reel
₡322,69
Min.: 1
Mult.: 1
: 2 500
Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 3.5 A 3.5 V 5.5 V 14.1 us 11.5 us - 40 C + 150 C VNL5160S5-E AEC-Q100 Reel, Cut Tape, MouseReel