Reel LDO Voltage Controllers

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage - Min Input Voltage - Max Output Voltage Output Current Load Regulation Output Type Number of Outputs Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.3V 1.5A 7 727In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 8 V 3.3 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 1A 4 147In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 12 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 10.0V 0.5A 6 175In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 10 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.8V 1A 4 535In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 1.8 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.3V 0.3A 17 391In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 3.3 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 7.0V 1A 4 209In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 7 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 0.3A 12 660In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 5 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 6.0V 1.5A 530In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 8 V 6 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers 150mA Sgl Output Lo Noise LDO Reg A 595- A 595-TLV717185PDQNT 9 480In Stock
Min.: 1
Mult.: 1
: 3 000

1.7 V 5.5 V 1.2 V to 5 V 150 mA 20 mV Fixed 1 Output 30 uA - 40 C + 85 C SMD/SMT X2SON-4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Single Output LDO 35 0mA Fixed 1.1V A 59 A 595-TPS72011DRVT 2 248In Stock
Min.: 1
Mult.: 1
: 3 000

1.1 V 4.5 V 900 mV to 3.6 V 800 mA - 15 uV/mA 38 uA - 40 C + 125 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 2.5V 1A 2 168In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 2.5 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 6.0V 0.3A 3 569In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 6 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 10.0V 1A 2 508In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 10 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 0.5A 2 489In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 12 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments TPS7A1485PYBKR
Texas Instruments LDO Voltage Controllers 1-A low input and o utput voltage ultra 8 714In Stock
Min.: 1
Mult.: 1
: 12 000

Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 2.5V 0.5A 2 492In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 2.5 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 8.0V 0.5A 4 386In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 8 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 1.5A 2 288In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 8 V 3 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 9.0V 1A 4 838In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 9 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 0.5A 2 387In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 3 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 9.0V 0.5A 4 196In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 9 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Controllers 40V 200mA LDO 1.8Vo 1 324In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.0V 1A 3 471In Stock
Min.: 1
Mult.: 1
: 2 500

2.4 V 5.5 V 1 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.8V 1A 3 902In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 V 5.5 V 1.8 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HVSOF-6 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Dual Linear FET Cont roller 2 498In Stock
Min.: 1
Mult.: 1
: 2 500

9 V 16 V 2.5 V 3 A Regulated Fixed 2 Output 2 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel