DIP-8 Voltage References

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Apex Microtechnology Voltage References ref +10.0V, 0.6ppm, 0/70C
78On Order
Min.: 1
Mult.: 1

Through Hole DIP-8 Series Precision References 10 V 0.01 % 0.6 PPM / C 0 C + 70 C Tube
Nisshinbo Voltage References Adj Precision Shunt
1 459Expected 10/6/2026
Min.: 1
Mult.: 1

Through Hole DIP-8 Shunt Adjustable Precision References 2.495 V 2 % 36 V 100 mA - 40 C + 85 C NJM431 Tube
Nisshinbo Voltage References Adj High Prec Shunt Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole DIP-8 Shunt Adjustable Precision References 2.465 V to 18 V 1 % 20 V 100 mA - 40 C + 85 C NJM2380 Tube
Nisshinbo Voltage References Voltage and Current Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole DIP-8 NJM2146 Tube