Protected UPS - Uninterruptible Power Supplies

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Output Voltage Runtime-Full Load Number of Outlets Mounting Style Input Voltage Connector Type Length Width Height Series
Phoenix Contact UPS - Uninterruptible Power Supplies TRIO-UPS/1AC/24DC/ 5 W/O BATTERY 23In Stock
Min.: 1
Mult.: 1

24 VDC 1 Outlet DIN Rail 24 VDC 4.6 in 60 mm 130 mm TRIO-UPS
Phoenix Contact UPS - Uninterruptible Power Supplies VRLA/24DC/1.3AH QUINT 48In Stock
53On Order
Min.: 1
Mult.: 1
24 VDC 5 min 1 Outlet DIN Rail 24 VDC 88 mm 138 mm QUINT-UPS
Tripp Lite UPS - Uninterruptible Power Supplies 750VA Low Profile 120V 12 Outlet

750 VA / 450 W 115 VAC, 120 VAC 3 min 12 Outlet Desktop 120 VAC 5-15P, 5-15R AVR
Tripp Lite UPS - Uninterruptible Power Supplies 900VA Low Profile 120V 12 Outlet

900 VA / 480 W 115 VAC, 120 VAC 2.9 min 12 Outlet Desktop 120 VAC 5-15P, 5-15R AVR
Tripp Lite UPS - Uninterruptible Power Supplies Internet Office Standby UPS

550 VA / 300 W 120 VAC 3 min 8 Outlet Desktop 120 VAC 5-15P, 5-15R 10.8 in 5.7 in 3.1 in Standby
Delta Electronics UPS - Uninterruptible Power Supplies 24V / 40A, CliQ II DC-UPS Module
149Expected 3/22/2027
Min.: 1
Mult.: 1
960 W 24 VDC 1 Outlet DIN Rail 24 VDC 4.76 in 1.97 in 4.62 in DRU
Tripp Lite UPS - Uninterruptible Power Supplies 3000VA RACKMOUNT 2U
3 kVA / 2.25 kW 120 VAC 3 min 9 Outlet Rack 120 VAC 5-20R, L5-30R 17.2 in 23.7 in 3.4 in Network Line Interactive
Tripp Lite UPS - Uninterruptible Power Supplies 330VA UPS HOSP GRADE
350 VA / 225 W 120 VAC 18 min 3 Outlet Tower 120 VAC 5-15P, 5-15R 273.05 mm 133.35 mm 184.15 mm Standalone Line Interactive
Tripp Lite UPS - Uninterruptible Power Supplies 550VA Low Profile 120V 8 Outlet

550 VA / 300 W 115 VAC, 120 VAC 3.2 min 8 Outlet Desktop 120 VAC 5-15P, 5-15R AVR
Tripp Lite UPS - Uninterruptible Power Supplies Internet Office Standby UPS

350 VA / 180 W 120 VAC 2.5 min 6 Outlet Desktop 120 VAC 5-15P, 5-15R 6.4 in 8 in 3 in Standby
Tripp Lite UPS - Uninterruptible Power Supplies 750VA/450W USB PORT
750 VA / 450 W 120 VAC 5 min 8 Outlet Desktop 120 VAC 5-15P, 5-15R 250 mm 382 mm 117 mm Standby
Tripp Lite UPS - Uninterruptible Power Supplies 1500VA UPS LCD AVR 120V USB Coax RJ45

1.5 kVA 120 VAC 10 Outlet Tower 120 VAC 5-15P, 5-15R 15.4 in 5.75 in 8 in Standalone Line Interactive
Tripp Lite UPS - Uninterruptible Power Supplies RACK MOUNT 1000VA 2U
1 kVA / 700 W 120 VAC 9 min 6 Outlet Rack 120 VAC 445 mm 11303 mm 10795 mm Network Line Interactive
Tripp Lite UPS - Uninterruptible Power Supplies 750VA/450W 6 Outlets
750 VA / 450 W 120 VAC 5 min 6 Outlet Tower 120 VAC 6934.2 mm 3378.2 mm 4851.4 mm Standalone Line Interactive
Tripp Lite UPS - Uninterruptible Power Supplies 3000VA SmartPro

3 kVA / 2.4 kW 120 VAC 7 min 10 Outlet Tower 120 VAC 431.8 mm 228.6 mm 317.5 mm Standalone Line Interactive
Tripp Lite UPS - Uninterruptible Power Supplies 500VA/300W w/ Tel
500 VA 120 VAC 5 min 6 Outlet Tower 120 VAC 5-15P, 5-15R 215.9 mm 127 mm 165.1 mm Standalone Line Interactive
Tripp Lite UPS - Uninterruptible Power Supplies 1000VA 500W UPS AVR 120V USB RJ45
1 kVA / 500 W 120 VAC 7 min 8 Outlet Tower 120 VAC 5-15P, 5-15R 273 mm 3403.6 mm 4673.6 mm Standalone Line Interactive
Phoenix Contact UPS - Uninterruptible Power Supplies MINI-DC-UPS/12DC/4
4Expected 10/5/2026
Min.: 1
Mult.: 1

12 VDC 20 min 1 Outlet DIN Rail 12 VDC 107 mm 67.5 mm 99 mm MINI-UPS
Tripp Lite UPS - Uninterruptible Power Supplies 1600W UPS AVR USB 100V-120V DB9 2URM
2.2 kVA / 1.92 kW 120 VAC 4 min 8 Outlet Rack 120 VAC 5-15R, 5-20R 17.2 in 23.7 in 3.4 in Network Line Interactive
Tripp Lite UPS - Uninterruptible Power Supplies 3000VA 8OT AVR W/LED
3 kVA 120 VAC 7 min 10 Outlet Tower 120 VAC 431.8 mm 228.6 mm 317.5 mm
Tripp Lite UPS - Uninterruptible Power Supplies 6 OUT 6' 550VA

550 VA / 300 W 120 VAC 5 min 6 Outlet Tower 120 VAC 215.9 mm 127 mm 165.1 mm Standalone Line Interactive