13 mm Supercapacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL 1 144In Stock
Min.: 1
Mult.: 1

100000 uF 5 VDC Radial 7.3 mm (0.287 in) 11.3 mm 6 mm 1000 Hour 4 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 13 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC M SERIES CYL 252In Stock
Min.: 1
Mult.: 1

1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 13 mm M Bulk
Ohmite LP055474AE
Ohmite Supercapacitors / Ultracapacitors 1 549In Stock
Min.: 1
Mult.: 1
470 mF 5.5 VDC Through Hole 21 mm (0.827 in) 1000 Hour 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 13 mm Maxcap
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 1 792In Stock
3 600On Order
Min.: 1
Mult.: 1
Max.: 800

470000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 13 mm 1000 Hour 6.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 16In Stock
6 930On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 13 mm 1000 Hour 3.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm FT Bulk
Ohmite Supercapacitors / Ultracapacitors 1.0F 5.5V 80% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 7.6 mm (0.299 in) 21.5 mm (0.846 in) 13 mm 1000 Hour 3.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors MAXCAP 470MF 5.5v Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 16.5 mm (0.65 in) 1000 Hour 6.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors MAXCAP 470MF 5.5v Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

470 mF 5.5 VDC Through Hole 21 mm (0.827 in) 1000 Hour 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 13 mm Maxcap Bulk